TE Connectivity 1-216093-0 AMP-Latch Connector Female 10Pin Unshrouded

MPN
1-216093-0
Order Code
14-3355
Country of Origin
Italy
Qty Unit Price (Ex VAT)
50+ £2.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Despatched within 5 working days - 25 in stock

TE Connectivity's 1-216093-0 is a female connector with 10 pins.

It features an unshrouded design, providing easy access for connections.

This component is typically used in electrical and electronic assemblies.

It is ideal for applications requiring reliable and durable connectivity solutions.


Type Ribbon Cable Connector
Number of Positions 10
Pitch 2.54
Number of Rows 2
Mouning Orientation Right Angle
Centerline (Pitch) 2.54mm
Circuit Application Signal
Color Grey
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Plug
Connector Mounting Type Board Mount
Connector Product Type Connector Assembly
Connector System Wire-to-Board
Contact Current Rating (Max) 1
Contact Gender Male
Contact Material Bronze
Contact Mating Area Plating Material Tin (Sn)
Contact Plating Tin
Current Rating 1a
Depth 6.7mm
ELV Compliant
Gender Male
Housing Color Grey
Length 17.78mm
Mating Connector Lock No (Without)
Mating Retention Without
Max Voltage Rating (AC) 250v
Maximum Operating Temperature 85°C
Minimum Operating Temperature -55°C
Mount Through Hole, Cable, Board
Operating Temperature Range -85 – 221
Package Quantity 4480
Packaging Bulk
PCB Contact Termination Area Plating Material Tin
PCB Contact Termination Area Plating Material Thickness 118.11 – 200.79
PCB Mount Orientation Vertical
PCB Mount Retention Without
Primary Product colour Grey
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Row Spacing 0.1inch
Row-to-Row Spacing .1
Series AMP-LATCH
Termination IDT
Termination Method to PCB Through Hole - Solder
Termination Method to Wire & Cable Insulation Displacement (IDC)
Voltage Rating 250v
Wire Gauge (Max) 30AWG
Wire Gauge (Min) 26AWG

Reviews

Be the first to submit a review

Trustpilot