The TE Connectivity 1-215919-4 AMP-LATCH is a female unshrouded connector with insulation displacement contact (IDC) designed for 14 positions.
It features reliable connection technology suitable for wire sizes 28 to 32 AWG.
This connector is commonly used in data and telecommunications for ribbon cable applications.
Its compact design facilitates easy installation in tight spaces.
| Type |
IDC Female Unshrouded |
| Number of Positions |
14 |
| Pitch |
2.54 |
| Colour |
Grey |
| Contact Plating |
Gold |
| Contact Type |
Female Socket |
| ELV |
Compliant |
| Gender |
Female |
| Housing Color |
Grey |
| Mount |
Free Hanging, Through Hole |
| Number of Contacts |
14 |
| Number of Rows |
2 |
| Orientation |
Straight |
| Packaging |
Tape and Reel |
| Radiation Hardening |
No |
| RoHS Compliant |
Yes |
| Series |
AMP-LATCH |
| Termination |
Solder |
| Wire/Cable Type |
Ribbon |