TE Connectivity's header wire housing, part number 1-215911-4, features a 14-way configuration and a grey shrouded design.
It is a MK II female connector suitable for secure and reliable electrical connections.
This component is commonly used in automotive, industrial, and telecommunications applications.
Its robust construction ensures durability and a stable connection under various environmental conditions.
| Type |
Wire to Board Connector |
| Pitch |
2.54mm |
| Number of Ways |
14 |
| Number of Rows |
2 |
| Mounting Type |
Cable Mount (Free-Hanging) |
| Mounting Direction |
Straight |
| Circuit Application |
Signal |
| Color |
Grey |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Receptacle |
| Connector Product Type |
Connector Assembly |
| Connector System |
Wire-to-Board |
| Contact Current Rating (Max) |
1 |
| Contact Gender |
Female |
| Contact Material |
Bronze, Gold |
| Contact Mating Area Plating Material |
Gold (Au) |
| Contact Mating Area Plating Material Thickness |
8 |
| Contact Plating |
Gold |
| Contact Type |
Female Socket |
| Current Rating |
1a |
| Depth |
7.3mm |
| ELV |
Compliant |
| Gender |
Receptacle |
| Housing Color |
Grey |
| Length |
22.4mm |
| Mating Alignment Type |
Dual Polarizing Bar |
| Mating Retention |
Without |
| Mating Square Post Dimension |
.025 |
| Mount |
Free Hanging, Cable |
| Number of Contacts |
14 |
| Number of Poles |
14 |
| Number of Positions |
14 |
| Operating Temperature Range |
-85 – 221 |
| Orientation |
Right Angle |
| Package Quantity |
84 |
| Packaging |
Bulk |
| Primary Product colour |
Black |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
Unknown |
| RoHS Compliant |
Yes |
| Row Spacing |
0.1inch |
| Row-to-Row Spacing |
.1 |
| Series |
AMP-LATCH |
| Termination |
IDT |
| Termination Method to Wire & Cable |
Insulation Displacement (IDC) |
| Width |
15.2mm |
| Wire/Cable Type |
Ribbon |