TE Connectivity 1-215882-4 MK II Connector Female Shrouded 14 Way Grey

MPN
1-215882-4
Order Code
15-9337
Country of Origin
China
Qty Unit Price (Ex VAT)
1404+ £1.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1404
Despatched within 5 working days - 4,944 in stock

TE Connectivity 1-215882-4 is a female shrouded connector with 14 ways.

It is grey in colour and designed for secure and reliable connections.

This connector is commonly used in electronic and industrial applications.

Its robust design helps ensure durability and performance in varied environments.


Pitch 2.54mm
No. of Rows 2
No. of Ways 14
Circuit Application Signal
Color Grey
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Receptacle
Connector Mounting Type Cable Mount (Free-Hanging)
Connector Product Type Connector Assembly
Connector System Wire-to-Board
Contact Current Rating (Max) 1
Contact Gender Female
Contact Material Bronze, Gold
Contact Mating Area Plating Material Gold (Au)
Contact Mating Area Plating Material Thickness 30
Contact Plating Gold
Contact Type Female Socket
Current Rating 1a
Depth 7.3mm
ELV Compliant
Gender Receptacle
Housing Color Grey
Length 22.4mm
Mating Alignment Type Polarization
Mating Retention Without
Mating Square Post Dimension .025
Mount Free Hanging, Cable
Number of Contacts 14
Number of Poles 14
Number of Positions 14
Number of Rows 2
Operating Temperature Range -67 – 257
Orientation Right Angle
Packaging Bulk
Primary Product colour Black
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Row-to-Row Spacing .1
Series AMP-LATCH
Termination IDT
Termination Method to Wire & Cable Insulation Displacement (IDC)
Type Wire to Board Connector
Width 15.2mm
Wire Gauge (Max) 30AWG
Wire Gauge (Min) 26AWG
Wire/Cable Type Ribbon

Reviews

Be the first to submit a review

Trustpilot