TE Connectivity's 1-215570-6 is a PBC header with 16 positions, designed for vertical mounting.
It features a male, unshrouded design, facilitating straightforward connections.
This component is typically used in electronic circuit boards for reliable signal and power connections.
Its robust build quality makes it suitable for various industrial and commercial applications.
| Type |
Ribbon Cable Connector |
| Number of Positions |
16 |
| Pitch |
0.05inch |
| Number of Rows |
2 |
| Mouning Orientation |
Right Angle |
| Board Standoff |
Yes (With) |
| Centerline (Pitch) |
1.27mm |
| Circuit Application |
Signal |
| Color |
Red |
| Compatible Insulation Diameter Range |
.035 – .039 |
| Compatible With Approved Standards Products |
UL E28476 |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector Height |
.2 |
| Connector Length |
.937 |
| Connector System |
Cable-to-Board |
| Contact Base Material |
Phosphor Bronze |
| Contact Current Rating |
1.5a |
| Contact Current Rating (Max) |
1.5 |
| Contact Gender |
Male |
| Contact Material |
Bronze |
| Contact Plating |
Tin |
| Contact Post Length |
0.125inch |
| Contact Underplating Material |
Nickel |
| Current Rating |
1.5a |
| Depth |
5.1mm |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Gender |
Receptacle |
| Height |
0.2inch |
| Housing Color |
Red |
| Housing Material |
PBT GF |
| Insulation Diameter |
0.035inch |
| Insulation Resistance |
1000 |
| Lead Length |
3.175mm |
| Length |
0.937inch |
| Mating Alignment |
No (Without) |
| Mating Connector Lock |
No (Without) |
| Mating Retention |
No (Without) |
| Maximum Operating Temperature |
105°C |
| Minimum Operating Temperature |
-40°C |
| Mount |
Through Hole, Press-Fit, Cable |
| Operating Supply Voltage |
100v |
| Operating Temperature Range |
-40 – 221 |
| Operating Voltage |
100 |
| Package Quantity |
2500 |
| Packaging |
Tape and Reel |
| Packaging Method |
Reel |
| Packaging Quantity |
2500 |
| PCB Connector Type |
PCB Mount Paddleboard Connector |
| PCB Contact Termination Area Plating Material |
Tin |
| PCB Contact Termination Area Plating Material Finish |
Matte |
| PCB Contact Termination Area Plating Material Thickness |
118.11 – 196.85 |
| PCB Mount Alignment |
With |
| PCB Mount Orientation |
Vertical |
| PCB Mount Retention |
With |
| PCB Mount Retention Type |
Kinked Solder Tails |
| PCB Mounting Orientation |
Vertical |
| PCB Thickness |
1.6mm |
| Primary Product colour |
Red |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
No |
| RoHS Compliant |
Yes |
| Row Spacing |
0.1inch |
| Row-to-Row Spacing |
.059 |
| Series |
Micro-MaTch |
| Termination |
Through Hole |
| Termination Method to PCB |
Through Hole - Solder |
| Termination Post & Tail Length |
.125 |
| UL Flammability Rating |
UL 94V-0 |
| Voltage Rating |
230v |
| Wire Size |
28 |
| Wire/Cable Gauge |
28AWG |
| Wire/Cable Type |
Ribbon |