TE Connectivity 1-215570-2 PBC 12P Vertical Header Male Unshrouded 12 Pin

MPN
1-215570-2
Order Code
14-6213
Country of Origin
Germany
Qty Unit Price (Ex VAT)
2500+ £0.931
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2500
Despatched within 5 working days - 35,000 in stock

TE Connectivity's 1-215570-2 is a vertical header featuring 12 unshrouded male pins designed for through-hole mounting.

This connector offers reliable electrical connections in compact spaces.

It is commonly used in industrial and commercial applications for PCB interconnections.

The design ensures durable performance in high-density electronic assemblies.


Pitch 1.27mm
No. of Rows 2
No. of Ways 12
Board Standoff Yes (With)
Circuit Application Signal
Color Red
Compatible Insulation Diameter Range .035 – .039
Compatible With Approved Standards Products UL E28476
Connector & Contact Terminates To Wire & Cable
Connector Height .2
Connector Length .736
Connector System Cable-to-Board
Contact Base Material Phosphor Bronze
Contact Current Rating 1.5a
Contact Current Rating (Max) 1.5
Contact Gender Male
Contact Material Bronze
Contact Plating Tin
Contact Post Length 0.125inch
Contact Underplating Material Nickel
Current Rating 1.5a
Depth 5.1mm
Flammability Rating UL94 V-0
Gender Male
Height 0.2inch
Housing Color Red
Housing Material PBT GF
Insulation Diameter 0.035inch
Insulation Resistance 1000
Lead Length 3.175mm
Lead Pitch 1.27mm
Length 18.7mm
Mating Alignment No (Without)
Mating Connector Lock No (Without)
Mating Retention No (Without)
Maximum Operating Temperature 105°C
Minimum Operating Temperature -40°C
Mount Through Hole, Press-Fit, Cable
Number of Contacts 12
Number of Positions 12
Number of Rows 2
Operating Supply Voltage 100v
Operating Temperature Range -40 – 221
Operating Voltage 100
Orientation Right Angle
Package Quantity 2500
Packaging Tape and Reel
Packaging Method Reel
Packaging Quantity 2500
PCB Connector Type PCB Mount Paddleboard Connector
PCB Contact Termination Area Plating Material Tin
PCB Contact Termination Area Plating Material Finish Matte
PCB Contact Termination Area Plating Material Thickness 118.11 – 196.85
PCB Mount Alignment With
PCB Mount Orientation Vertical
PCB Mount Retention With
PCB Mount Retention Type Kinked Solder Tails
PCB Mounting Orientation Vertical
PCB Thickness 1.6mm
Primary Product colour Red
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Row Spacing 0.1inch
Row-to-Row Spacing .059
Series Micro-MaTch
Termination Through Hole
Termination Method to PCB Through Hole - Solder
Termination Post & Tail Length .125
Type Ribbon Cable Connector
UL Flammability Rating UL 94V-0
Wire Size 28
Wire/Cable Gauge 28AWG
Wire/Cable Type Ribbon

Reviews

Be the first to submit a review

Trustpilot