TE Connectivity 1-215309-0 Headers Female Shrouded Dual HV-100 Vertical 10P

MPN
1-215309-0
Order Code
14-3653
Country of Origin
Switzerland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
150+ £1.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 150
Available to back orderBack-order availability date - 09/09/2026

TE Connectivity's 1-215309-0 is a female shrouded header with a dual row and vertical orientation, featuring 10 positions.

This component is renowned for its reliability and secure connections in high-vibration environments.

It is particularly suited for use in data communication equipment and industrial control systems.

Its design ensures reduced risk of short circuits and enhanced connection stability.


Type Female Vertical Board to Board Connector
Pitch 2.54mm
Number of Ways 10
Number of Rows 2
Mounting Direction Vertical
Boss No (Without)
Color Green
Connector & Contact Terminates To Printed Circuit Board
Connector Height .335
Connector Product Type Connector Assembly
Connector Profile Standard
Connector System Board-to-Board
Contact Base Material Phosphor Bronze
Contact Current Rating 3a
Contact Current Rating (Max) 3
Contact Finish - Mating GOLD
Contact Material Bronze
Contact Mating Area Plating Material Gold Flash over Palladium Nickel
Contact Mating Area Plating Material Thickness 30
Contact Plating Gold, Tin
Contact Post Length 3.1mm
Contact Shape Square
Contact Shape & Form Square
Contact Type Socket
Depth 5.06mm
ELV Compliant
Flammability Rating UL94 V-0
Gender Receptacle
Height 8.5mm
Housing Color Green
Housing Material Polyester GF
Insulation Color Green
Insulation Material Glass
Length 25.4mm
Mating Square Post Dimension .024
Maximum Operating Temperature 125°C
Minimum Operating Temperature -65°C
Mount Through Hole, PCB, Board
Number of Contacts 20
Number of Positions 10
Operating Temperature Range -85 – 257
Orientation Straight
Package Quantity 72
Packaging Tray
Packaging Quantity 72
PCB Connector Type PCB Mount Receptacle
PCB Contact Termination Area Plating Material Tin
PCB Contact Termination Area Plating Material Thickness 98.42
PCB Mount Retention With
PCB Mount Retention Type Retention Solder Tails
PCB Mounting Orientation Vertical
PCB Thickness 1.6mm
PCB Thickness (Recommended) 1.6
Primary Product colour Green
Radiation Hardening No
RoHS Compliant Yes
Row Spacing 0.1inch
Row-to-Row Spacing .1
Sealable No
Series AMPMODU HV-100
Stackable Yes
Tail Length 3.1mm
Termination Solder
Termination Method to PCB Through Hole - Solder
Termination Post & Tail Length .122
UL Flammability Rating UL 94V-0

Reviews

Be the first to submit a review

Trustpilot