TE Connectivity 1-215307-6 HF100 Female Vertical Dual 16P Header

MPN
1-215307-6
Order Code
14-3891
Country of Origin
Poland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
80+ £4.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 80
Despatched within 5 working days - 494 in stock

TE Connectivity's 1-215307-6 is a high-performance HF100 female vertical dual 16-position header.

It features a reliable connection in compact circuit board assemblies.

Designed for signal and low-power applications, it ensures stable performance.

Typical uses include telecommunications equipment and industrial electronics.


Type Female Vertical Board to Board Connector
Pin or Socket Female
Boss No (Without)
Centerline (Pitch) 2.54mm
Color Green
Connector & Contact Terminates To Printed Circuit Board
Connector Height .276
Connector Mounting Type Board Mount
Connector Product Type Connector Assembly
Connector Profile Standard
Connector System Board-to-Board
Contact Base Material Phosphor Bronze
Contact Current Rating 3a
Contact Current Rating (Max) 3
Contact Finish - Mating GOLD
Contact Gender Female
Contact Material Bronze
Contact Mating Area Plating Material Gold Flash over Palladium Nickel
Contact Mating Area Plating Material Thickness 30
Contact Plating Gold, Tin
Contact Post Length 3.1mm
Contact Shape Square
Contact Shape & Form Square
Contact Style Socket
Contact Type Socket
Current Rating 3a
Depth 5.06mm
ELV Compliant
Flammability Rating UL94 V-0
Gender Receptacle
Header Type Fully Shrouded
Height 7mm
Housing Color Green
Housing Material Polyester GF
Insulation Color Green
Insulation Material Glass
Lead Length 3.1mm
Length 40.64mm
Mating Square Post Dimension .024
Maximum Operating Temperature 105°C
Minimum Operating Temperature -55°C
Mount Through Hole, PCB, Board
Number of Contacts 32
Number of Positions 16
Number of Rows 2
Operating Temperature Range -85 – 257
Orientation Straight
Package Quantity 48
Packaging Tray
Packaging Method Tray
Packaging Quantity 48
PCB Connector Type PCB Mount Receptacle
PCB Contact Termination Area Plating Material Tin
PCB Contact Termination Area Plating Material Thickness 98.42
PCB Mount Orientation Vertical
PCB Mount Retention With
PCB Mount Retention Type Retention Solder Tails
PCB Mounting Orientation Vertical
PCB Thickness 1.6mm
PCB Thickness (Recommended) .063
Pitch 2.54
Plating Gold
Plating Thickness 762nm
Primary Product colour Black
Radiation Hardening No
RoHS Compliant Yes
Row Spacing 2.54mm
Row-to-Row Spacing .1
Sealable No
Series AMPMODU HV-100
Stackable Yes
Tail Length 3.1mm
Termination Solder
Termination Method to PCB Through Hole - Solder
Termination Post & Tail Length .122
UL Flammability Rating UL 94V-0

Reviews

Be the first to submit a review

Trustpilot