TE Connectivity 1-215307-2 HV-100 Female Shrouded 2x12P Headers & Wire Housing

MPN
1-215307-2
Order Code
14-3855
Country of Origin
Switzerland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
56+ £2.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 56
Despatched within 5 working days - 364 in stock

TE Connectivity's 1-215307-2 is a female shrouded 2x12 position header wire housing.

The part features a robust design for reliable electrical connections.

It is typically used in applications requiring secure and durable interconnect solutions.

Common uses include telecommunications and industrial equipment.


Type Female Vertical Board to Board Connector
Pitch 2.54mm
Number of Ways 12
Number of Rows 2
Mounting Type Board Mount
Mounting Direction Vertical
Boss No (Without)
Color Green
Connector & Contact Terminates To Printed Circuit Board
Connector Height .276
Connector Product Type Connector Assembly
Connector Profile Standard
Connector System Board-to-Board
Contact Base Material Phosphor Bronze
Contact Current Rating 3a
Contact Current Rating (Max) 3
Contact Finish - Mating GOLD
Contact Gender Female
Contact Material Bronze
Contact Mating Area Plating Material Gold Flash over Palladium Nickel
Contact Mating Area Plating Material Thickness 30
Contact Plating Gold, Tin
Contact Post Length 3.1mm
Contact Shape Square
Contact Shape & Form Square
Contact Type Socket
Current Rating 3a
Depth 5.06mm
ELV Compliant
Flammability Rating UL94 V-0
Gender Receptacle
Header Type Fully Shrouded
Height 7mm
Housing Color Green
Housing Material Polyester GF
Insulation Color Green
Insulation Material Glass
Length 30.48mm
Mating Square Post Dimension .024
Maximum Operating Temperature 105°C
Minimum Operating Temperature -55°C
Mount Through Hole
Number of Contacts 24
Number of Positions 12
Operating Temperature Range -85 – 257
Orientation Straight
Package Quantity 64
Packaging Bulk
Packaging Method Carton
Packaging Quantity 64
PCB Connector Type PCB Mount Receptacle
PCB Contact Termination Area Plating Material Tin
PCB Contact Termination Area Plating Material Thickness 98.42
PCB Mount Retention With
PCB Mount Retention Type Retention Solder Tails
PCB Mounting Orientation Vertical
PCB Thickness 1.6mm
PCB Thickness (Recommended) .063
Primary Product colour Black
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Row Spacing 2.54mm
Row-to-Row Spacing .1
Sealable No
Series AMPMODU HV-100
Stackable Yes
Tail Length 3.1mm
Termination Solder
Termination Method to PCB Through Hole - Solder
Termination Post & Tail Length .122
UL Flammability Rating UL 94V-0

Reviews

Be the first to submit a review

Trustpilot