TE Connectivity 1-215307-0 HV-100 Female Unshrouded Connector 2X10P

MPN
1-215307-0
Order Code
14-3382
Country of Origin
Switzerland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
144+ £2.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 144
Despatched within 5 working days - 177 in stock

The TE Connectivity HV-100, 1-215307-0, is a female unshrouded connector featuring a 2x10 pin configuration.

Designed for high voltage applications, it is known for its reliable electrical connectivity.

Typical uses include industrial equipment and power distribution systems.

This connector is ideal for situations requiring robust and secure connections.


Type Connector Assembly
Number of Positions 10
Pitch .1
Number of Rows 2
Boss No (Without)
Color Green
Connector & Contact Terminates To Printed Circuit Board
Connector Height .276
Connector Mounting Type Board Mount
Connector Profile Standard
Connector System Board-to-Board
Contact Base Material Phosphor Bronze
Contact Current Rating 3a
Contact Current Rating (Max) 3
Contact Finish - Mating GOLD
Contact Gender Female
Contact Material Bronze
Contact Mating Area Plating Material Gold Flash over Palladium Nickel
Contact Mating Area Plating Material Thickness 30
Contact Plating Gold, Tin
Contact Post Length 3.1mm
Contact Shape Square
Contact Shape & Form Square
Contact Type Socket
Current Rating 3a
Depth 5.06mm
ELV Compliant
Flammability Rating UL94 V-0
Gender Receptacle
Header Type Fully Shrouded
Height 7mm
Housing Color Green
Housing Material Polyester GF
Insulation Color Green
Insulation Material Glass
Length 25.4mm
Mating Square Post Dimension .024
Maximum Operating Temperature 105°C
Minimum Operating Temperature -55°C
Mount Through Hole, PCB
Number of Contacts 20
Number of Poles 10
Operating Temperature Range -85 – 257
Orientation Straight
Package Quantity 72
Packaging Bulk
Packaging Method Carton
Packaging Quantity 72
PCB Connector Type PCB Mount Receptacle
PCB Contact Termination Area Plating Material Tin
PCB Contact Termination Area Plating Material Thickness 98.42
PCB Mount Orientation Vertical
PCB Mount Retention With
PCB Mount Retention Type Retention Solder Tails
PCB Mounting Orientation Vertical
PCB Thickness 1.6mm
PCB Thickness (Recommended) .063
Primary Product colour Black
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Row Spacing 2.54mm
Sealable No
Series AMPMODU HV-100
Stackable Yes
Tail Length 3.1mm
Termination Solder
Termination Method to PCB Through Hole - Solder
Termination Post & Tail Length .122
UL Flammability Rating UL 94V-0

Reviews

Be the first to submit a review

Trustpilot