TE Connectivity's 1-215297-5 is a high voltage connector designed with 15 positions for female contacts.
It features an unshrouded design with a 7.0 mm pitch, suitable for various industrial and automotive applications.
The connector provides reliable performance in demanding environments.
Its robust construction ensures secure connections in high voltage systems.
| Type |
Connector Assembly |
| Number of Positions |
15 |
| Pitch |
2.54mm |
| Number of Rows |
1 |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector Height |
.276 |
| Connector Profile |
Standard |
| Connector System |
Board-to-Board |
| Contact Base Material |
Phosphor Bronze |
| Contact Current Rating |
3a |
| Contact Current Rating (Max) |
3 |
| Contact Finish - Mating |
GOLD |
| Contact Layout |
Inline |
| Contact Material |
Bronze |
| Contact Mating Area Plating Material |
Gold Flash over Palladium Nickel |
| Contact Mating Area Plating Material Thickness |
30 |
| Contact Plating |
Gold, Tin |
| Contact Post Length |
3.1mm |
| Contact Shape |
Square |
| Contact Shape & Form |
Square |
| Contact Type |
Socket |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Gender |
Female |
| Header Type |
Fully Shrouded |
| Height |
7mm |
| Housing Color |
Green |
| Housing Material |
Polyester GF |
| Insulation Color |
Green |
| Insulation Material |
Glass |
| Mating Square Post Dimension |
.024 |
| Maximum Operating Temperature |
105°C |
| Minimum Operating Temperature |
-55°C |
| Mount |
Through Hole |
| Number of Contacts |
15 |
| Operating Temperature Range |
-85 – 257 |
| Orientation |
Straight |
| Package Quantity |
48 |
| Packaging |
Carton |
| Packaging Method |
Carton |
| Packaging Quantity |
48 |
| PCB Connector Type |
PCB Mount Receptacle |
| PCB Contact Termination Area Plating Material |
Tin |
| PCB Contact Termination Area Plating Material Thickness |
118.11 – 196.85 |
| PCB Mount Orientation |
Vertical |
| PCB Mount Retention |
With |
| PCB Mount Retention Type |
Retention Solder Tails |
| PCB Mounting Orientation |
Vertical |
| PCB Thickness |
1.6mm |
| PCB Thickness (Recommended) |
.063 |
| Primary Product colour |
Black |
| Radiation Hardening |
No |
| RoHS Compliant |
Yes |
| Sealable |
No |
| Series |
AMPMODU HV-100 |
| Stackable |
Yes |
| Tail Length |
3.1mm |
| Termination |
Solder |
| Termination Method to PCB |
Through Hole - Solder |
| Termination Post & Tail Length |
.122 |
| UL Flammability Rating |
UL 94V-0 |