The TE Connectivity 1-215083-6 is a board connector with 16 pins arranged in 2 rows.
This unshrouded male connector is designed for secure data and signal transmission.
Its compact design is suitable for use in telecommunications and data communication equipment.
The connector is known for its reliable performance in harsh conditions.
| Type |
Wire to Board Connector |
| Number of Positions |
16 |
| Pitch |
1.27mm |
| Orientation |
Right Angle |
| Board Standoff |
No (Without) |
| Centerline (Pitch) |
1.27mm |
| Circuit Application |
Signal |
| Color |
Red |
| Compatible Insulation Diameter Range |
.035 – .039 |
| Compatible With Agency/Standards Products |
UL |
| Compatible With Approved Standards Products |
UL E28476 |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Plug |
| Connector Height |
.27 |
| Connector Length |
.937 |
| Connector Mounting Type |
Cable Mount (Free-Hanging) |
| Connector Product Type |
Connector Assembly |
| Connector Profile |
Standard |
| Connector System |
Cable-to-Board |
| Contact Base Material |
Phosphor Bronze |
| Contact Current Rating |
1.5a |
| Contact Current Rating (Max) |
1.5 |
| Contact Gender |
Male |
| Contact Material |
Bronze |
| Contact Mating Area Plating Material |
Tin (Sn) |
| Contact Mating Area Plating Material Thickness |
118.11 – 196.85 |
| Contact Plating |
Tin |
| Contact Type |
Pin |
| Contact Underplating Material |
Nickel |
| Current Rating |
1.5a |
| Depth |
5.1mm |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Gender |
Male |
| Height |
6.8mm |
| Housing Color |
Red |
| Housing Material |
PBT GF |
| Insulation Diameter |
0.035inch |
| Insulation Resistance |
1000 |
| Lead Free |
Not Applicable |
| Length |
23.8mm |
| Mating Alignment |
With |
| Mating Alignment Type |
Polarization |
| Mating Retention |
With |
| Mating Retention Type |
Contact Friction |
| Mating Tab Thickness |
.016 |
| Mating Tab Width |
.028 |
| Max Voltage Rating (AC) |
230v |
| Maximum Operating Temperature |
105°C |
| Minimum Operating Temperature |
-40°C |
| Mount |
Free Hanging, Cable |
| Number of Contacts |
16 |
| Number of Rows |
2 |
| Operating Temperature Range |
-40 – 221 |
| Operating Voltage |
100 |
| Package Quantity |
2500 |
| Packaging |
Tape and Reel |
| Packaging Method |
Reel |
| Packaging Quantity |
2500 |
| PCB Contact Termination Area Plating Material |
Tin |
| PCB Contact Termination Area Plating Material Finish |
Matte |
| PCB Mount Alignment |
Without |
| PCB Mount Orientation |
Vertical |
| PCB Mount Retention |
Without |
| PCB Mounting Orientation |
Vertical |
| Primary Product colour |
Red |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
No |
| RoHS Compliant |
Yes |
| Row Spacing |
0.059inch |
| Row-to-Row Spacing |
.059 |
| Series |
Micro-MaTch |
| Shrouded |
Yes (With) |
| Termination |
IDC |
| Termination Method to Wire & Cable |
Insulation Displacement (IDC) |
| UL Flammability Rating |
UL 94V-0 |
| UL Rating |
Recognized |
| Voltage Rating |
230v |
| Wire Size |
28 |
| Wire/Cable Gauge |
28AWG |
| Wire/Cable Type |
Ribbon |