TE Connectivity 1-215079-4 Headers Wire Housings 14P Top Entry Shrouded Male

MPN
1-215079-4
Order Code
14-4094
Country of Origin
Germany
Qty Unit Price (Ex VAT)
2500+ £0.968
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2500
Despatched within 5 working days - 5,000 in stock

TE Connectivity 1-215079-4 is a 14-position top entry shrouded male housing used in electronic applications.

It is designed for secure wire-to-board connections, ensuring reliable performance.

The part features a robust and durable construction suitable for a wide range of industrial and consumer electronics.

Typical applications include automotive systems, telecommunications, and various equipment interfaces.


Type Ribbon Cable Connector
Pitch 1.27mm
Number of Ways 14
Number of Rows 2
Mounting Type Board Mount
Mounting Direction Vertical
Board Standoff No (Without)
Circuit Application Signal
Color Red
Compatible With Agency/Standards Products UL
Compatible With Approved Standards Products UL E28476
Connector & Contact Terminates To Printed Circuit Board
Connector & Housing Type Receptacle
Connector Height .16
Connector Length .779
Connector Product Type Connector Assembly
Connector Profile Standard
Connector System Board-to-Board
Contact Base Material Phosphor Bronze
Contact Current Rating 1.5a
Contact Current Rating (Max) 1
Contact Finish - Mating TIN
Contact Gender Female
Contact Material Bronze
Contact Mating Area Plating Material Tin (Sn)
Contact Mating Area Plating Material Thickness 118.11 – 196.85
Contact Plating Tin
Contact Post Length 0.122inch
Contact Shape & Form Dual Beam
Contact Type Socket
Contact Underplating Material Nickel
Current Rating 1.5a
DC Rated Voltage 100v
Depth 5.1mm
ELV Compliant
Flammability Rating UL94 V-0
Height 0.16inch
Housing Color Red
Housing Material PBT GF
Insulation Color Red
Insulation Material PBT
Insulation Resistance 1000
Length 19.71mm
Mating Alignment With
Mating Retention With
Mating Retention Type Contact Friction
Maximum Operating Temperature 105°C
Minimum Operating Temperature -40°C
Mount Through Hole
Number of Contacts 14
Number of Positions 14
Operating Temperature Range -40 – 221
Operating Voltage 100
Orientation Straight
Package Quantity 2500
Packaging Tape and Reel
Packaging Method Reel
Packaging Quantity 2500
PCB Contact Termination Area Plating Material Tin
PCB Contact Termination Area Plating Material Finish Matte
PCB Contact Termination Area Plating Material Thickness 118.11 – 196.85
PCB Mount Alignment Without
PCB Mount Retention With
PCB Mount Retention Type Kinked Solder Tails
PCB Mounting Orientation Vertical
PCB Thickness (Recommended) .062
Plating Thickness 0.005um
Primary Product colour Red
Primary Type CONNECTOR
Radiation Hardening No
RoHS Compliant Yes
Row Spacing 0.1inch
Row-to-Row Spacing .059
Series Micro-MaTch
Shrouded Yes (With)
Termination Through Hole
Termination Method to PCB Through Hole - Solder
Termination Post & Tail Length .122
UL Flammability Rating UL 94V-0
UL Rating Recognized
Voltage Rating 230v

Reviews

Be the first to submit a review

Trustpilot