TE Connectivity 1-2141520-1 MCON Connector Housing Plug 5 Way Female Shrouded

MPN
1-2141520-1
Order Code
14-1591
Country of Origin
Latvia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
80+ £1.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 80
Available to back orderBack-order availability date - 23/10/2026

The TE Connectivity 1-2141520-1 is a MCON connector housing plug with a five-way female shrouded design.

It features a robust construction for secure and reliable connections in automotive and industrial applications.

This connector is designed to protect against environmental factors, ensuring durability and longevity.

It is typically used in situations requiring high-performance electrical connections.


Type Automotive Connector Housing
Pitch 3.96mm
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
Body Material PBT
Circuit Application Signal
Colour Black
Connector System Wire-to-Wire
Contact Type Tab
ELV Compliant
Height 16.3mm
Housing colour Black
Hybrid Connector No
Insulation Material Polyamide
Length 25.9mm
Mating Tab Width 0.047inch
Maximum Operating Temperature 125°C
Minimum Operating Temperature -40°C
Mount Free Hanging
Number of Positions 5
Package Quantity 750
Polarized No
RoHS Compliant Yes
Sealable Yes (With)
Series MCON
Serviceable No
Strain Relief No (Without)
Termination Crimp
Width 1.732inch

Reviews

Be the first to submit a review

Trustpilot