TE Connectivity 1-2141324-1 MCON 6POS Male Tab Sealed Automotive Connector

MPN
1-2141324-1
Order Code
14-1719
Country of Origin
Hungary
  • Free UK shipping available
Qty Unit Price (Ex VAT)
60+ £2.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 60
Available to back orderBack-order availability date - 07/09/2026

TE Connectivity's 1-2141324-1 is a sealed automotive connector with six positions for secure electrical connections.

It features male tabs designed for high performance in harsh environments.

The connector is typically used in automotive applications where robust and reliable connectivity is required.

Its durable construction ensures performance in demanding conditions.


Type Male Tab Sealed Automotive Connector
Number of Contacts 6
Gender Plug
Number of Rows 1
Body Orientation Straight
Maximum Operating Temperature 125°C
Minimum Operating Temperature -40°C
Mounting Cable Mount
Terminal Pitch 4mm
Termination Method Crimp

Reviews

Be the first to submit a review

Trustpilot