TE Connectivity 1-2132781-0 Connector Female Rectangular 10 Contacts Unshrouded

MPN
1-2132781-0
Order Code
14-6891
Country of Origin
China
Qty Unit Price (Ex VAT)
400+ £0.288
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 400
Despatched within 5 working days - 5,500 in stock

The TE Connectivity 1-2132781-0 is a female rectangular connector with 10 contacts.

It features an unshrouded design for easy connectivity.

The connector is commonly used in electronic and industrial applications.

Its reliable performance makes it suitable for various wiring harnesses and control systems.


Type Automotive Connector Housing
Current Rating 6.5a
Gender Female
Centerline (Pitch) 3.9624mm
Circuit Application Power & Signal
Color Natural
Compatible Insulation Diameter Range .067 – .118
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Receptacle
Connector Height .433
Connector Length .523
Connector Mounting Type Cable Mount (Free-Hanging)
Connector Product Type Housing
Connector System Wire-to-Board
Connector Width .524
Contact Base Material Phosphor Bronze
Contact Current Rating 6.5a
Contact Layout Inline
Contact Material Bronze
Contact Retention No (Without)
Contact Retention Within Housing Without
Contact Style Socket
Contact Type Receptacle
ELV Compliant
Flammability Rating UL94 V-0
Glow Wire Rating Standard Part - Not Glow Wire
Height 0.433inch
Housing Color Natural
Housing Material Nylon
Insulation Diameter 0.118inch
Length 40.16mm
Mating Alignment With
Mating Retention With
Mating Retention Type Locking Latch
Max Voltage Rating (AC) 600v
Maximum Operating Temperature 221°C
Minimum Operating Temperature -67°C
Mount Free Hanging, Cable
Number of Contacts 10
Number of Positions 10
Number of Rows 1
Operating Supply Voltage 600v
Operating Temperature Range -67 – 221
Operating Voltage 600
Orientation Straight
Package Quantity 500
Packaging Bag
Packaging Method Bag
Packaging Quantity 1000
Panel Mount Feature Without
PCB Mount Retention Without
Pitch 0.156inch
Primary Product colour Natural
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable No
Series Economy Power II
Strain Relief No (Without)
Termination Crimp
Termination Method to Wire & Cable Crimp
UL Flammability Rating UL 94V-0
Width 0.524inch
Wire/Cable Gauge 22AWG

Reviews

Be the first to submit a review

Trustpilot