The TE Connectivity 1-2132415-0 is a shrouded male header assembly.
It features a vertical orientation with 10 positions, offering secure and reliable connections.
This component is typically used in electronic circuit applications for stable and protected connections.
It's ideal for use in consumer electronics, industrial machinery, and automotive systems.
| Type |
Automotive Connector Housing |
| Number of Positions |
10 |
| Pitch |
2.5 |
| Number of Rows |
1 |
| Mouning Orientation |
Straight |
| Backwall/Post Interruptions |
No (Without) |
| Centerline (Pitch) |
2.4892mm |
| Circuit Application |
Power |
| Color |
Natural |
| Compatible With Agency/Standards Products |
UL |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector Height |
.346 |
| Connector Length |
1.08 |
| Connector Mounting Type |
Board Mount |
| Connector Product Type |
Connector Assembly |
| Connector System |
Wire-to-Board |
| Connector Width |
.25 |
| Contact Base Material |
Brass |
| Contact Current Rating |
4.2a |
| Contact Current Rating (Max) |
4.2 |
| Contact Layout |
Inline |
| Contact Material |
Brass |
| Contact Mating Area Plating Material |
Tin (Sn) |
| Contact Mating Area Plating Material Thickness |
80 |
| Contact Mating Length |
3.6mm |
| Contact Plating |
Tin |
| Contact Retention |
No (Without) |
| Contact Shape |
Round |
| Contact Style |
Straight |
| Contact Type |
Pin |
| Contact Underplating Material |
Nickel |
| Contact Underplating Material Thickness |
50 |
| Current Rating |
4.2a |
| Depth |
6.4mm |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Gender |
Male |
| Glow Wire Rating |
Standard Part - Not Glow Wire |
| Header Type |
Fully Shrouded |
| Height |
8.8mm |
| Housing Color |
White |
| Housing Material |
PBT |
| Length |
1.08inch |
| Mating Alignment |
With |
| Mating Alignment Type |
Polarization |
| Mating Retention |
With |
| Mating Retention Type |
Locking Tab |
| Max Voltage Rating (AC) |
250v |
| Maximum Operating Temperature |
221°C |
| Minimum Operating Temperature |
131°C |
| Mount |
Through Hole |
| Number of Columns |
10 |
| Number of Power Positions |
10 |
| Operating Supply Voltage |
250v |
| Operating Temperature (Max) |
221 |
| Operating Temperature Range |
-67 – 221 |
| Operating Voltage |
250 |
| Package Quantity |
500 |
| Packaging |
Bag |
| Packaging Method |
Bag |
| Packaging Quantity |
500 |
| PCB Connector Type |
PCB Mount Header |
| PCB Contact Termination Area Plating Material |
Tin |
| PCB Mount Alignment |
Without |
| PCB Mount Orientation |
Vertical |
| PCB Mount Retention |
With |
| PCB Mount Retention Type |
Kinked Legs |
| PCB Mounting Orientation |
Vertical |
| PCB Thickness |
0.063inch |
| PCB Thickness (Recommended) |
.063 |
| Plating |
Tin |
| Plating Thickness |
2.03um |
| Primary Product colour |
Natural |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
No |
| RoHS Compliant |
Yes |
| Sealable |
No |
| Selectively Loaded |
No (Without) |
| Series |
Economy Power |
| Shielded |
No |
| Tail Length |
3.4mm |
| Termination |
Solder |
| Termination Method to PCB |
Through Hole - Solder |
| Termination Post & Tail Length |
.134 |
| UL Flammability Rating |
UL 94V-0 |
| UL Rating |
Recognized |
| Width |
6.4mm |