TE Connectivity 1-2120871-1 RJ45 Plug Connector 8P8C Black 1 pc

Image Representative of Range

TE Connectivity 1-2120871-1 RJ45 Plug Connector 8P8C Black 1 pc

MPN
1-2120871-1
EAN-13
2050005518848
Order Code
07-3501
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £24.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

TE Connectivity's RJ45 plug connector 1-2120871-1 is a socket designed for network applications, featuring 8 pins with an 8P8C configuration in a black housing. This RJ45 connector supports Cat 5, Cat 6, and Cat 7 applications, making it suitable for high-speed Ethernet connections up to 1 Gigabit per second. It is typically used for network cabling in office environments, data centres, and home networking systems.
Type RJ45 Connector
Gender Plug
Shielded/Shrouded Shielded
Number of Positions/ Contacts 8P8C
AWG (min.) 24
AWG max. 22
Connection Cut & Clip
Connector standard RJ45
Connector Type Socket, built-in
Contact Material Copper alloy
Factory colour Black
Number of pins 8P8C
Number of Ports 1
Number of Rows 1
Specification CAT 6A

Reviews

Be the first to submit a review

Trustpilot