TE Connectivity 1-2112162-1 Connector 21POS Male Shrouded TAB 2.8X0.8 Housing

MPN
1-2112162-1
Order Code
14-1556
Country of Origin
Hungary
Qty Unit Price (Ex VAT)
15+ £8.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 15
Despatched within 5 working days - 14 in stock

TE Connectivity 1-2112162-1 is a 21-position male shrouded tab housing connector.

It features a tab size of 2.8 x 0.8 mm, providing reliable and secure connections.

This connector is suitable for automotive and industrial applications, ensuring durable performance.

Its robust design makes it ideal for harsh environments and high-vibration settings.


Type Automotive Connector Housing
Number of Contacts 21
Gender Male
Number of Rows 3
Body Material PBT
Circuit Application Signal
Colour Black
Connector System Wire-to-Wire
Contact Type Tab
ELV Compliant
Flammability Rating UL94 HB
Height 1.815inch
Housing Color Black
Hybrid Connector No
Length 66.6mm
Mating Tab Width 0.11inch
Maximum Operating Temperature 248°C
Minimum Operating Temperature -40°C
Mount Panel
Package Quantity 96
Packaging Box
Pitch 5mm
Polarized No
RoHS Compliant Yes
Row Spacing 0.236inch
Sealable Yes (With)
Series LEAVYSEAL
Serviceable Yes
Strain Relief Add By Accessory
Termination Crimp
Width 2.03inch

Reviews

Be the first to submit a review

Trustpilot