TE Connectivity 1-2112041-1 Automotive Connector 26POS Male Unshrouded

MPN
1-2112041-1
Order Code
14-1491
Country of Origin
Hungary
  • Free UK shipping available
Qty Unit Price (Ex VAT)
15+ £16.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 15
Despatched within 5 working days - 190 in stock

The TE Connectivity 1-2112041-1 is a 26-position male unshrouded automotive connector.

It features a robust design suitable for harsh automotive environments.

This connector ensures reliable and secure connections in vehicle systems.

It is typically used in wiring harness applications within automotive electrical systems.


Type Automotive Connector Housing
Number of Contacts 26
Gender Male
Number of Rows 3
Body Material PBT
Circuit Application Signal
Colour Black
Connector System Wire-to-Wire
ELV Compliant
Flammability Rating UL94 V-0
Height 1.988inch
Housing Color Black
Hybrid Connector Yes
Insulation Material PBT
Length 3.622inch
Mating Tab Width 0.063inch
Maximum Operating Temperature 140°C
Minimum Operating Temperature -40°C
Orientation Right Angle
Package Quantity 84
Packaging Box
Pitch 0.157inch
Polarized Yes
Ratings IP67
RoHS Compliant Yes
Row Spacing 0.236inch
Sealable Yes (With)
Series MCP
Serviceable Yes
Strain Relief Yes (With)
Width 62.75mm

Reviews

Be the first to submit a review

Trustpilot