TE Connectivity 1-2106431-4 Lighting Connector Female Unshrouded 4Pos PCB

MPN
1-2106431-4
Order Code
14-4724
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
250+ £1.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 250
Despatched within 5 working days - 3,150 in stock

TE Connectivity's component, 1-2106431-4, is a lighting connector designed for secure and efficient electrical connections.

This unshrouded female connector features four positions and is suitable for printed circuit board (PCB) applications.

It is ideal for lighting systems, providing reliable connections in various electronic devices.

The connector ensures durability and consistent performance in demanding environments.


Type Crimp Connector
Number of Positions 4
Approvals CSA
Centerline (Pitch) 101.6mm
Circuit Application Power
Colour Natural, Blue
Connector & Contact Terminates To Printed Circuit Board
Connector Height 5.8
Connector Mounting Type Board Mount
Connector System Wire-to-Board
Contact Current Rating 7.5a
Contact Current Rating (Max) 7.5
Contact Material Copper Alloy
Contact Plating Matte, Tin, Lead
Current Rating 7.5a
Depth 7.75mm
ELV Compliant
Flammability Rating UL94 V-0
Gender Receptacle
Height 0.228inch
Housing colour Natural
Insulation Diameter 1.9mm
Keyed No
Length 17.7mm
Make First / Break Last No
Max Voltage Rating (AC) 250v
Maximum Operating Temperature 221°C
Minimum Operating Temperature -40°C
Mount Surface Mount
Number of Contacts 4
Number of Rows 1
Operating Temperature Range -40 – 221
Orientation Straight
Package Quantity 450
Packaging Box
PCB Mount Alignment No (Without)
PCB Mount Retention With
Pitch 0.157inch
Plating Thickness 5.08um
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable No (Without)
Strain Relief Yes (With)
Termination SMD/SMT
Termination Method to PCB Surface Mount
Voltage Rating 250v
Width 0.305inch
Wire Size 20 – 18
Wire/Cable Gauge 20AWG
Wire/Cable Type Discrete

Reviews

Be the first to submit a review

Trustpilot