TE Connectivity 1-2106123-1 Lighting Connector Female Unshrouded 22-24 AWG

MPN
1-2106123-1
Order Code
14-6690
Country of Origin
China
Qty Unit Price (Ex VAT)
8000+ £0.153
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 8000
Despatched within 5 working days - 16,000 in stock

The TE Connectivity 1-2106123-1 is a lighting connector designed for female, unshrouded connections.

It supports 22-24 AWG wire sizes, offering reliable electrical connections.

This part is typically used in lighting and electrical applications where compact and secure connections are required.

Ideal for both commercial and domestic lighting solutions, it ensures ease of installation and maintenance.


Type Crimp Connector
Pin or Socket Female
Wire Gauge 24 - 22
Centerline (Pitch) 63.5mm
Connector & Contact Terminates To Wire & Cable
Connector System Wire-to-Wire
Contact Current Rating 3.5a
Contact Current Rating (Max) 3.5
Contact Material Copper Alloy
Contact Plating Tin
Contact Type Signal
Depth 2.6mm
ELV Compliant
Gender Female
Height 0.054inch
Insulation Diameter 0.063inch
Length 13.29mm
Make First / Break Last No
Maximum Operating Temperature 221°C
Minimum Operating Temperature -40°C
Mount Free Hanging, Cable
Number of Positions 1
Operating Temperature Range -40 – 221
Operating Voltage 300
Orientation Straight
Package Quantity 32000
Packaging Tape and Reel
Primary Product colour Black
RoHS Compliant Yes
Sealable Yes
Series SlimSeal
Shielding Unshielded
Strain Relief Yes (With)
Termination Crimp
Width 0.058inch
Wire Gauge (Max) 24AWG
Wire Gauge (Min) 22AWG
Wire/Cable Gauge 22AWG
Wire/Cable Type Discrete

Reviews

Be the first to submit a review

Trustpilot