TE Connectivity 1-206934-1 Standard Circular Connector Male Shrouded PCB

MPN
1-206934-1
Order Code
14-6853
Country of Origin
Mexico
Qty Unit Price (Ex VAT)
2+ £75.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
Available to back orderBack-order availability date - 09/09/2026

TE Connectivity's 1-206934-1 is a standard circular connector designed for male shrouded PCB applications.

This connector features high reliability and efficient electrical performance.

It is typically used in industrial and commercial equipment for secure and stable connections.

Its robust design supports harsh environment installations.


Type Circular Connector Male Shrouded
Number of Positions 37
Contact Type Pin
Mounting Type Panel Mount
Assembly Length 1.575inch
Body Material Thermoplastic
Circuit Application Signal
Circular Connector Shell Size 23
Colour Black
Connector & Housing Type Receptacle
Connector Mounting Type Panel Mount
Connector Product Type Connector Assembly
Connector System Wire-to-Panel
Contact Finish - Mating GOLD
Contact Gender Male
Contact Material Brass
Contact Plating Gold
Contact Post Length 15.7mm
Depth 44.45mm
Flammability Rating UL94 V-0
Gender Receptacle
Housing Material PA 6.6
Length 44.45mm
Material Plastic
Mating Alignment With
Mating Alignment Type Keyed
Mating Retention With
Mating Retention Type Threaded Coupling
Max Voltage Rating (AC) 250v
Maximum Operating Temperature 105°C
Minimum Operating Temperature -55°C
Mount Panel
Number of Contacts 37
Number of Ports 1
Number of Power Positions 0
Number of Signal Positions 37
Operating Temperature Range -67 – 221
Operating Voltage 250
Orientation Straight
Package Quantity 12
Packaging Tray
Packaging Method Tray
Packaging Quantity 12
Panel Mount Feature With
Panel Mount Feature Type Flange with Mounting Holes
PCB Mount Retention Without
Plating Thermoplastic
Plating Thickness 30uin
Polarization Code A
Radiation Hardening No
Ratings IP65
Reach SVHC Compliant Unknown
Reverse Gender No
RoHS Compliant Yes
Sealable No
Series CPC Series 1
Shell Material Thermoplastic
Shell Size 23
Shielded No
Strain Relief No (Without)
Termination Solder
Termination Method to PCB Through Hole - Solder
UL Flammability Rating UL 94V-0
VDE Tested No
Voltage Rating 250v
Voltage Rating (AC) 250v

Reviews

Be the first to submit a review

Trustpilot