TE Connectivity 1-2069029-2 DYNAMIC 1500T Female Unshrouded HSG 6P Black

Order Code:

14-3561

Brand: TE Connectivity MPN: 1-2069029-2
Qty Unit Price (Ex VAT)
250+ £0.813
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 250
1,600 in stock, despatched in 5 working days

TE Connectivity's 1-2069029-2 is a female unshrouded housing with six positions in black.

Designed for secure electrical connections, it offers reliable performance.

This component is suited for use in industrial and automotive applications.

The robust construction ensures durability in demanding environments.


Type Wire to Board Housing
Pitch 3.5052mm
Number of Ways 6
Number of Rows 3
Mounting Type Cable Mount (Free-Hanging)
Circuit Application Signal
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Receptacle
Connector Product Type Housing
Connector System Wire-to-Board
Mating Retention With
Military Spec True
Operating Temperature Range -67 – 221
Primary Product colour Black
REACH unknown
ROHS Yes
Row-to-Row Spacing .129
Sealable No
Termination Method to Wire & Cable Crimp

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot