TE Connectivity 1-206138-0 CPC Bullet Connector Cable Clip Round Connectors

Image Representative of Range

TE Connectivity 1-206138-0 CPC Bullet Connector Cable Clip Round Connectors

MPN
1-206138-0
EAN-13
2050005527383
Order Code
07-3495
Country of Origin
USA
View Full Product Range (17)

Discontinued


The TE Connectivity 1-206138-0 is a standard circular connector designed for female unshrouded connections.

It features a reliable and durable construction suitable for industrial applications.

This connector is commonly used in telecommunications and data networking equipment.

Its robust design ensures consistent performance in demanding environments.


Type Bullet connector cable clip
Body Material Thermoplastic
Cable Diameter 17.86 mm (max)
Color Black
Colour Black
Connection Angle 180°
Contact Gender Female
Contact size 23
Diameter 1.6inch
ELV Compliant
Flammability Rating UL94 V-0
For Use With/ Related Products CPC
Length 39.49mm
Material Thermoplastic
Package Quantity 100
Packaging Bulk
Packaging Method Bulk
Packaging Quantity 100
Primary Product colour Black
Primary Product Material Thermoplastic
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series CPC
Shell Size 23
Shielded No
Shielding Unshielded
Termination Screw
Thread Size 1-3/8-18 UNEF-2B
UL Flammability Rating UL 94V-0
Wire/Cable Color Black
Wire/Cable Diameter 17.86mm

Trustpilot