TE Connectivity 1-206062-4 CPC Bullet Connector Cover Strain Relief Sizes 11-23

Image Representative of Range

TE Connectivity 1-206062-4 CPC Bullet Connector Cover Strain Relief Sizes 11-23

MPN
1-206062-4
EAN-13
2050003626927
Order Code
07-3493
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £5.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 94 in stock

The TE Connectivity 1-206062-4 is a circular connector clamp designed for unshrouded configurations with an 8.36mm diameter.

It offers a robust connection ideal for various electrical applications, ensuring stability and reliability.

This male connector is commonly used in environments requiring durable and secure electrical connections.

Its design caters to versatile industrial and commercial usages, facilitating efficient cable management.


Type Bullet connector cable clip
Cable Diameter 20.96mm
Color Black
Colour Black
Connection Angle 180°
Diameter 20.95mm
Flammability Rating UL94 V-0
For Use With/ Related Products CPC
Length 31.25mm
Material Thermoplastic UL94V-1
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current See data sheet
Nominal Voltage 250V
Package Quantity 1
Packaging Bulk
Packaging Method Individual
Packaging Quantity 1
Primary Product colour Black
Primary Product Material Thermoplastic
Reach SVHC Compliant No
RoHS Compliant Yes
Series CPC
Shell Material Thermoplastic
Shell Size 11
Shielded No
Thread Size 5/8-24 UNEF-2B
UL Flammability Rating UL 94V-0
Width 20.1mm
Wire/Cable Color Black
Wire/Cable Diameter 8.36mm

Reviews

Be the first to submit a review

Trustpilot