TE Connectivity 1-206062-4 Circular Connector Clamp Male Unshrouded 8.36mm

MPN
1-206062-4
Order Code
14-5347
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
30+ £5.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 30
Despatched within 5 working days - 6,153 in stock

The TE Connectivity 1-206062-4 is a circular connector clamp designed for unshrouded configurations with an 8.36mm diameter.

It offers a robust connection ideal for various electrical applications, ensuring stability and reliability.

This male connector is commonly used in environments requiring durable and secure electrical connections.

Its design caters to versatile industrial and commercial usages, facilitating efficient cable management.


Type Circular Connector Clamp Male
Color Black
Diameter 20.95mm
Flammability Rating UL94 V-0
Length 31.75mm
Material Thermoplastic
Package Quantity 1
Packaging Bulk
Packaging Method Individual
Packaging Quantity 1
Primary Product colour Black
Primary Product Material Thermoplastic
Reach SVHC Compliant No
RoHS Compliant Yes
Series CPC
Shell Material Thermoplastic
Shell Size 11
Shielded No
Thread Size 5/8-24 UNEF-2B
UL Flammability Rating UL 94V-0
Width 20.1mm
Wire/Cable Color Black
Wire/Cable Diameter 8.36mm

Reviews

Be the first to submit a review

Trustpilot