TE Connectivity's 1-200835-1 is a female shrouded socket designed for secure and reliable connections in electronic equipment.
The connector features 34 positions for optimal performance in data transmission applications.
Its robust construction ensures durability and longevity in demanding environments.
This component is typically used in rack and panel interfaces within various industrial and commercial applications.
| Type |
Guide Socket Connector |
| Number of Contacts |
50 |
| Gender |
Female |
| Number of Rows |
N/A |
| Contact Gender |
Female |
| Contact Material |
Stainless Steel |
| Contact Plating |
Zinc |
| ELV |
Compliant |
| Height |
0.2197inch |
| Length |
20.19mm |
| Material |
Stainless Steel |
| Maximum Operating Temperature |
302 |
| Operating Temperature Range |
-67 – 302 |
| Package Quantity |
100 |
| Packaging |
Bag |
| Packaging Method |
Bag |
| Packaging Quantity |
100 |
| Primary Product Material |
Stainless Steel |
| Primary Type |
HARDWARE |
| Product Height |
.22 |
| Product Length |
.795 |
| Product Width |
.22 |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
Unknown |
| Series |
M |
| Strain Relief |
No (Without) |
| Thread Size |
4-40 |
| Width |
0.2197inch |