TE Connectivity 1-1991253-5 D-Sub Backshell 15 Positions Size2 Unshrouded

MPN
1-1991253-5
Order Code
14-2395
Country of Origin
Denmark
Qty Unit Price (Ex VAT)
125+ £2.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 125
Available to back orderBack-order availability date - 28/10/2026

TE Connectivity's 1-1991253-5 is a D-sub back shell designed for 15 positions and size 2 connectors.

It is unshrouded and provides robust strain relief for D-sub connectors.

This back shell is typically used in electronic applications requiring secure and reliable connectivity.

Common uses include computer peripheral connections and telecommunications equipment.


Type D-Sub Backshell
Orientation Straight
Number of Contacts 15
Material Plastic
Body Material Nylon, Polyamide
Colour Black
Connection Angle 180°
ELV Compliant
Flammability Rating UL94 V-2
Length 1.602inch
Maximum Operating Temperature 105°C
Minimum Operating Temperature -55°C
Number of Positions 15
Package Quantity 100
Packaging Bag
Plating Plastic
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Shell Material Polyamide
Shell Size A
Shielding Unshielded
Width 1.213inch
Wire/Cable Diameter 11mm
Wire/Cable Type Round

Reviews

Be the first to submit a review

Trustpilot