TE Connectivity 1-1971772-4 Power Board Connector Female Unshrouded PBT-A

MPN
1-1971772-4
Order Code
14-6919
Country of Origin
China
Qty Unit Price (Ex VAT)
350+ £0.570
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 350
Despatched within 5 working days - 15,750 in stock

TE Connectivity's 1-1971772-4 is a female unshrouded power board connector made from PBT-A material.

It features a reliable and durable design suitable for high-performance applications.

This connector supports efficient electrical connections and is typically used in power distribution and industrial equipment.

Its robust construction ensures secure mating and long-term use in demanding environments.


Type Wire to Wire Housing
Gender Receptacle
Approvals UL
Centerline (Pitch) 5.9944mm
Circuit Application Power
Color Natural
Compatible With Agency/Standards Products UL
Compatible With Approved Standards Products UL E28476
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Cap
Connector & Keying Code A
Connector Height 14.95
Connector Mounting Type Panel Mount
Connector Product Type Housing
Connector System Wire-to-Wire
Contact Layout Inline
Contact Retention No (Without)
Contact Retention Within Housing Without
Contact Type Tab
Depth 32.65mm
ELV Compliant
Flammability Rating UL94 V-0
Glow Wire Rating Standard Part - Not Glow Wire
Halogen free Not Halogen Free
Height 14.95mm
Housing Color Natural
Housing Material PBT GF
Length 27.7mm
Maximum Operating Temperature 221°C
Minimum Operating Temperature -67°C
Mount Panel
Number of Contacts 4
Number of Positions 4
Number of Power Positions 4
Number of Rows 1
Operating Temperature Range -67 – 221
Operating Voltage 600
Orientation Straight
Package Quantity 200
Packaging Carton
Packaging Method Carton
Panel Mount Feature With
Panel Mount Feature Type Latches
Panel Thickness 2mm
Pitch 6mm
Primary Product colour Natural
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable No
Series Power Triple Lock
Termination Crimp
Termination Method to Wire & Cable Crimp
UL Flammability Rating UL 94V-0
UL Rating Recognized
Voltage Rating 600v
Width 17.85mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot