TE Connectivity 1-1969612-0 is a female shrouded plug with a 10-position configuration.
It features a V0 flammability rating, ensuring high safety standards.
The connector is designed for versatility and reliability in applications like industrial machinery and lighting systems.
Its robust construction also supports secure and stable connections in demanding environments.
| Type |
Wire to Wire Housing |
| Pitch |
4.2mm |
| Number of Ways |
10 |
| Number of Rows |
2 |
| Mounting Type |
Cable Mount (Free-Hanging) |
| Circuit Application |
Power & Signal |
| Compatible With Agency/Standards Products |
CSA |
| Compatible With Approved Standards Products |
UL E28476 |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Plug |
| Connector Height |
.457 |
| Connector Length |
.874 |
| Connector Product Type |
Housing |
| Connector System |
Wire-to-Wire |
| Connector Width |
.937 |
| Contact Gender |
MALE |
| Contact Retention Within Housing |
Without |
| Contact Type |
Pin |
| Dielectric Withstanding Voltage |
1500VAC |
| Glow Wire Rating |
Standard Part - Not Glow Wire |
| Housing Material |
Nylon 6/6 |
| Insulator Color |
NATURAL |
| Insulator Material |
NYLON |
| Manufacturer Series |
1969612 |
| Maximum Operating Temperature |
105 |
| Minimum Operating Temperature |
-40 |
| Mounting Style |
STRAIGHT |
| Number Of Connectors |
ONE |
| Operating Temperature Range |
-40 – 221 |
| Operating Voltage |
600 |
| Packaging Method |
Bag |
| Packaging Quantity |
500 |
| Primary Product colour |
Natural |
| Reliability |
COMMERCIAL |
| Row-to-Row Spacing |
.165 |
| Sealable |
No |
| Termination Method to Wire & Cable |
Crimp |
| Total Number of Contacts |
10 |
| UL Flammability Rating |
UL 94V-0 |
| UL Rating |
Recognized |