TE Connectivity 1-1969541-2 is a female shrouded header retainer.
It ensures secure connections in electrical assemblies.
The part is known for its durability and reliable performance.
Typical applications include use in industrial and commercial electronic devices.
| Type |
Header Retainer |
| Pitch |
2.5mm |
| Number of Ways |
12 |
| Number of Rows |
2 |
| Color |
Black |
| Connector System |
Wire-to-Wire |
| ELV |
Compliant |
| Glow Wire Rating |
Standard Part - Not Glow Wire |
| Height |
0.45inch |
| Housing Color |
Black |
| Maximum Operating Temperature |
221 |
| Number of Positions |
12 |
| Operating Temperature Range |
-67 – 221 |
| Package Quantity |
8000 |
| Packaging |
Bag |
| Packaging Method |
Bag |
| Packaging Quantity |
8000 |
| Primary Product colour |
Black |
| Product Height |
.45 |
| RoHS Compliant |
Yes |
| Series |
Economy Power 2.5 |