TE Connectivity 1-1969541-0 EP2.5 Retainer Dual Row Connector Female

MPN
1-1969541-0
Order Code
14-6638
Country of Origin
China
Qty Unit Price (Ex VAT)
36000+ £0.069
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 36000
Despatched within 5 working days - 3,570 in stock

The TE Connectivity 1-1969541-0 is a dual row connector designed for securing electrical contacts.

It features efficient retention mechanisms and a compact design for reliable performance.

This connector is typically used in automotive and industrial applications.

Its robust construction ensures durability in demanding environments.


Type Retainer Dual Row
Pitch 2.5mm
Number of Ways 10
Number of Rows 2
Glow Wire Rating Standard Part - Not Glow Wire
Maximum Operating Temperature 221
Military Spec False
Operating Temperature Range -67 – 221
Packaging Method Bag
Packaging Quantity 2900
Primary Product colour Black
Product Height .45
REACH unknown
ROHS Yes

Reviews

Be the first to submit a review

Trustpilot