The TE Connectivity 1-1969540-6 is a 16-position, dual-row housing plug designed for use with male contacts.
It is part of the EP2.5 series, featuring an unshrouded configuration for easy integration into high-density applications.
This connector is ideal for electrical systems requiring robust and reliable interconnections.
Typical applications include automotive and industrial equipment where secure and compact connections are essential.
| Type |
Wire to Board Housing |
| Pitch |
2.5mm |
| Number of Ways |
16 |
| Number of Rows |
2 |
| Mounting Type |
Cable Mount (Free-Hanging) |
| Mounting Direction |
Straight |
| Circuit Application |
Power & Signal |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Plug |
| Connector Height |
.326 |
| Connector Length |
.828 |
| Connector Product Type |
Housing |
| Connector System |
Wire-to-Wire |
| Connector Width |
.485 |
| Contact Current Rating (Max) |
7.5 |
| Contact Type |
Socket |
| Glow Wire Rating |
Standard Part - Not Glow Wire |
| Housing Material |
Nylon GF |
| Mating Retention |
With |
| Mating Retention Type |
Latch |
| Military Spec |
True |
| Operating Temperature Range |
-67 – 221 |
| Operating Voltage |
250 |
| Packaging Method |
Bag |
| Packaging Quantity |
1500 |
| Panel Mount Feature |
Without |
| Primary Product colour |
White |
| REACH |
Compliant |
| ROHS |
Yes |
| Row-to-Row Spacing |
.09 |
| Sealable |
No |
| Termination Method to Wire & Cable |
Crimp |
| UL Flammability Rating |
UL 94V-0 |
| Wire Size |
26 – 22 |