TE Connectivity, 1-1969442-4, is an EP housing with TPA, designed for 14-position female connectors.
It is unshrouded, allowing for straightforward cable connection and management.
This component is often utilised in automotive and industrial applications for secure and reliable connections.
Its durable construction ensures optimal performance in various environments.
| Type |
Wire to Board Housing |
| Pitch |
2.5mm |
| Number of Ways |
14 |
| Number of Rows |
1 |
| Mounting Type |
Cable Mount (Free-Hanging) |
| Mounting Direction |
Straight |
| Circuit Application |
Power |
| Color |
Natural |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Receptacle |
| Connector Height |
.315 |
| Connector Length |
1.465 |
| Connector Product Type |
Housing |
| Connector System |
Wire-to-Board |
| Connector Width |
.377 |
| Contact Base Material |
Copper Alloy |
| Contact Current Rating |
4.5a |
| Contact Current Rating (Max) |
4.5 |
| Contact Material |
Copper Alloy |
| Contact Type |
Socket |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Glow Wire Rating |
Standard Part - Not Glow Wire |
| Height |
8mm |
| Housing Color |
White |
| Housing Material |
Nylon GF |
| Length |
37.3mm |
| Mating Alignment |
Yes (With) |
| Mating Connector Lock |
Yes (With) |
| Mating Retention |
With |
| Mating Retention Type |
Latch |
| Maximum Operating Temperature |
221°C |
| Minimum Operating Temperature |
-67°C |
| Mount |
Free Hanging, Cable |
| Number of Positions |
14 |
| Operating Temperature Range |
-67 – 221 |
| Operating Voltage |
250 |
| Orientation |
Straight |
| Package Quantity |
300 |
| Packaging |
Bag |
| Packaging Method |
Bag |
| Packaging Quantity |
300 |
| Panel Mount Feature |
Without |
| PCB Mount Retention |
Without |
| Primary Product colour |
Natural |
| RoHS Compliant |
Yes |
| Sealable |
No |
| Series |
Economy Power 2.5 |
| Strain Relief |
No (Without) |
| Termination |
Crimp |
| Termination Method to Wire & Cable |
Crimp |
| UL Flammability Rating |
UL 94V-0 |
| Width |
0.377inch |
| Wire Size |
26 – 22 |
| Wire/Cable Gauge |
22AWG |