The TE Connectivity 1-1969442-2 connector is an unshrouded female component with 12 contacts arranged in a single row.
It is designed for ease of use in electronic and data communication equipment.
This connector provides reliable connections in applications requiring standard PCB mounting.
It is commonly used in consumer electronics, telecommunications, and industrial machinery.
| Type |
Housing |
| Number of Positions |
12 |
| Pitch |
2.49mm |
| Number of Rows |
1 |
| Circuit Application |
Power |
| Color |
Natural |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Receptacle |
| Connector Height |
.315 |
| Connector Length |
1.271 |
| Connector Mounting Type |
Cable Mount (Free-Hanging) |
| Connector System |
Wire-to-Board |
| Connector Width |
.377 |
| Contact Base Material |
Copper Alloy |
| Contact Current Rating |
4.5a |
| Contact Current Rating (Max) |
4.5 |
| Contact Material |
Copper Alloy |
| Contact Type |
Socket |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Glow Wire Rating |
Standard Part - Not Glow Wire |
| Height |
8mm |
| Housing Color |
White |
| Housing Material |
Nylon GF |
| Length |
32.3mm |
| Mating Alignment |
Yes (With) |
| Mating Connector Lock |
Yes (With) |
| Mating Retention |
With |
| Mating Retention Type |
Latch |
| Max Voltage Rating (AC) |
250V |
| Maximum Operating Temperature |
221°C |
| Minimum Operating Temperature |
-67°C |
| Mount |
Free Hanging, Cable |
| Number of Contacts |
12 |
| Operating Temperature Range |
-67 – 221 |
| Operating Voltage |
250 |
| Orientation |
Straight |
| Package Quantity |
300 |
| Packaging |
Bag |
| Packaging Method |
Bag |
| Packaging Quantity |
300 |
| Panel Mount Feature |
Without |
| PCB Mount Retention |
Without |
| Primary Product colour |
Natural |
| RoHS Compliant |
Yes |
| Sealable |
No |
| Series |
Economy Power 2.5 |
| Strain Relief |
No (Without) |
| Termination |
Crimp |
| Termination Method to Wire & Cable |
Crimp |
| UL Flammability Rating |
UL 94V-0 |
| Width |
0.377inch |
| Wire Size |
26 – 22 |
| Wire/Cable Gauge |
22AWG |