TE Connectivity 1-1939638-7 Dynamic 1100D Connector HDR Assy 34P Male Shrouded

MPN
1-1939638-7
Order Code
14-4230
Country of Origin
China
Qty Unit Price (Ex VAT)
13+ £11.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 13
Despatched within 5 working days - 182 in stock

The TE Connectivity 1-1939638-7 is a 34-position male shrouded connector header assembly from the Dynamic 1100D series.

It features robust construction for reliable connections in demanding environments.

This connector is commonly used in industrial and automotive applications.

Its design ensures secure mating and protection against environmental factors.


Type Header Male
Number of Positions 34
Pitch 0.079inch
Number of Rows 2
Mouning Orientation Right Angle
Approvals UL
Centerline (Pitch) 2.0066mm
Circuit Application Power & Signal
Connector & Contact Terminates To Printed Circuit Board
Connector Mounting Type Board Mount
Connector Product Type Connector Assembly
Connector System Wire-to-Board
Contact Base Material Copper Alloy
Contact Current Rating 3a
Contact Current Rating (Max) 3
Contact Finish - Mating GOLD
Contact Material Copper Alloy
Contact Mating Area Plating Material Gold (Au)
Contact Mating Area Plating Material Thickness 15
Contact Plating Gold
Contact Retention No (Without)
Contact Shape Square
Contact Type Pin
Contact Underplating Material Nickel
Contact Underplating Material Thickness 50
ELV Compliant
Flammability Rating UL94 V-0
Gender Male
Header Type Fully Shrouded
Height 11.8mm
Housing Color Black
Housing Material Polyester GF
Insulation Material Glass
Length 36.6mm
Mating Alignment With
Mating Alignment Type Polarization
Mating Retention With
Maximum Operating Temperature 221°C
Minimum Operating Temperature -67°C
Mount Through Hole
Operating Temperature (Max) 221
Operating Temperature Range -67 – 221
Package Quantity 13
Packaging Rail/Tube
Packaging Method Tube
Packaging Quantity 13
PCB Connector Type PCB Mount Header
PCB Contact Termination Area Plating Material Tin
PCB Contact Termination Area Plating Material Thickness 78.74
PCB Mount Alignment Without
PCB Mount Orientation Horizontal
PCB Mount Retention With
PCB Mount Retention Type Retention Leg
PCB Mounting Orientation Right Angle
PCB Thickness 0.063inch
Preloaded Yes
Primary Product colour Black
Reach SVHC Compliant No
RoHS Compliant Yes
Row Spacing 3.3mm
Sealable No
Selectively Loaded No (Without)
Series Dynamic D-1100
Shielding Unshielded
Shrouded Yes (With)
Strain Relief No (Without)
Tail Length 3.1mm
Termination Solder
Termination Method to PCB Through Hole - Solder
UL Flammability Rating UL 94V-0
VDE Tested No
Width 15mm

Reviews

Be the first to submit a review

Trustpilot