TE Connectivity 1-1939638-4 Right Angle Header Male 28Pos 2Row 2mm Unshrouded

Order Code:

14-3637

Brand: TE Connectivity MPN: 1-1939638-4
Qty Unit Price (Ex VAT)
15+ £12.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 15
Available to back orderBack order, lead time 14 days

TE Connectivity 1-1939638-4 is a right angle, male header with 28 positions arranged in two rows.

It features a 2mm pitch and is unshrouded.

This component is typically used in electronic devices for board-to-board connections.

It is ideal for applications requiring reliable and compact connector solutions.


Type Right Angle Header,
Number of Positions 28
Pitch 0.079inch
Orientation Right Angle
Approvals UL
Centerline (Pitch) 2.0066mm
Circuit Application Power & Signal
Connector & Contact Terminates To Printed Circuit Board
Connector Mounting Type Board Mount
Connector Product Type Connector Assembly
Connector System Wire-to-Board
Contact Base Material Copper Alloy
Contact Current Rating 3a
Contact Current Rating (Max) 3
Contact Gender Male
Contact Material Copper Alloy
Contact Mating Area Plating Material Gold (Au)
Contact Mating Area Plating Material Thickness 15
Contact Plating Gold
Contact Retention No (Without)
Contact Type Pin
Contact Underplating Material Nickel
Contact Underplating Material Thickness 50
ELV Compliant
Flammability Rating UL94 V-0
Gender Male
Halogen free Halogen Free
Header Type Fully Shrouded
Height 11.8mm
Housing Color Black
Housing Material Polyester GF
Length 30.6mm
Mating Alignment With
Mating Alignment Type Keyed
Mating Retention With
Max Operating Temperature 221°C
Min Operating Temperature -67°C
Mount Through Hole
Number of Contacts 28
Number of Rows 2
Operating Temperature (Max) 221
Operating Temperature Range -67 – 221
Package Quantity 15
Packaging Rail/Tube
Packaging Method Tube
Packaging Quantity 15
PCB Connector Type PCB Mount Header
PCB Contact Termination Area Plating Material Tin
PCB Contact Termination Area Plating Material Thickness 78.74
PCB Mount Alignment Without
PCB Mount Orientation Horizontal
PCB Mount Retention With
PCB Mount Retention Type Retention Leg
PCB Mounting Orientation Right Angle
PCB Thickness 0.063inch
Preloaded Yes
Primary Product colour Black
Reach SVHC Compliant No
RoHS Compliant Yes
Row Spacing 3.3mm
Sealable No
Selectively Loaded No (Without)
Series D-1000
Shielding Unshielded
Shrouded Yes (With)
Strain Relief No (Without)
Tail Length 3.1mm
Termination Solder
Termination Method to PCB Through Hole - Solder
UL Flammability Rating UL 94V-0
VDE Tested No
Voltage Rating 125v
Width 15mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot