TE Connectivity's 1-1909119-4 is a telecom connector featuring 412 female contacts.
Designed for high-density connections, it provides reliable and secure interfacing within telecom systems.
This component is ideal for use in communication equipment and networking devices.
Its robust construction ensures durability in various environmental conditions.
| Type |
RJ45 Connector |
| Gender |
Socket |
| Shielded/Shrouded |
Shrouded |
| Centerline (Pitch) |
2.286mm |
| Circuit Application |
Signal |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector Mounting Type |
Board Mount |
| Connector Profile |
Standard |
| Connector System |
Cable-to-Board |
| Contact Base Material |
Phosphor Bronze |
| Contact Current Rating (Max) |
1.0 |
| Contact Material |
Bronze |
| Contact Underplating Material |
Nickel |
| Direction |
Up |
| Element Configuration |
Single |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Housing colour |
Black |
| Housing Material |
PBT GF |
| Keyed |
No |
| Max Current Rating |
1a |
| Maximum Operating Temperature |
85°C |
| Minimum Operating Temperature |
-40°C |
| Number of Contacts |
4 |
| Number of Ports |
2 |
| Number of Positions |
12 |
| Number of Positions Loaded |
4 |
| Number of Rows |
2 |
| Operating Temperature Range |
-40 – 185 |
| Orientation |
Right Angle |
| Package Quantity |
50 |
| Packaging |
Tray |
| Packaging Method |
Box & Tray |
| PCB Contact Termination Area Plating Material |
Gold Flash |
| PCB Mount Orientation |
Right Angle |
| PCB Mounting Orientation |
Right Angle |
| Plating |
Brass |
| RoHS Compliant |
Yes |
| Sealable |
No (Without) |
| Shell Material |
Brass |
| Shell Plating Material |
Brass |
| Shielding |
Shielded |
| Termination |
Solder |
| Termination Method to PCB |
Through Hole - Solder |
| UL Flammability Rating |
UL 94V-0 |