TE Connectivity's 1-1903328-2 is a rectangular male connector with two contacts.
This compact plug is designed for secure electrical connections in tight spaces.
The reliable design ensures stable performance in automotive and industrial applications.
It is suitable for environments requiring durable and efficient connectivity solutions.
| Type |
Wire to Wire Housing |
| Gender |
Plug |
| Number of Rows |
1 |
| Centerline (Pitch) |
0.635mm |
| Circuit Application |
Power & Signal |
| Colour |
Black |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector Mounting Type |
Board Mount |
| Connector Product Type |
Connector Assembly |
| Connector System |
Wire-to-Board |
| Contact Current Rating (Max) |
24 |
| Contact Mating Area Plating Material |
Gold (Au) |
| Contact Mating Area Plating Material Thickness |
15 |
| Contact Type |
Pin |
| Header Type |
Fully Shrouded |
| Housing Material |
Polyester GF |
| Manufacturer Series |
1903328 |
| Mating Alignment |
With |
| Mating Alignment Type |
Keyed |
| Mating Retention |
With |
| Number of Ways |
2 |
| Operating Temperature Range |
-67 – 221 |
| Packaging Method |
Tube |
| PCB Connector Type |
PCB Mount Header |
| PCB Mount Alignment |
Without |
| PCB Mount Orientation |
Horizontal |
| PCB Mount Retention |
With |
| PCB Mount Retention Type |
Retention Leg |
| Sealable |
No |
| Termination Method to PCB |
Through Hole - Solder |
| UL Flammability Rating |
UL 94V-0 |
To use this facility please Sign In.
Sign In