TE Connectivity 1-1903130-4 Dynamic 1200D Tab Housing 8P Female Shrouded

MPN
1-1903130-4
Order Code
14-3865
Country of Origin
Japan
Qty Unit Price (Ex VAT)
250+ £0.667
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 250
Despatched within 5 working days - 3,395 in stock

TE Connectivity, 1-1903130-4, is a dynamic 1200D tab housing with a shrouded design.

This female, 8-position component ensures secure connections and reliability.

It is ideal for use in various industrial and commercial applications.

The housing offers enhanced protection against environmental factors, making it suitable for demanding conditions.


Type Wire to Wire Housing
Pitch 2.5mm
Number of Ways 8
Number of Rows 2
Mounting Type Cable Mount (Free-Hanging)
Mounting Direction Straight
Approvals UL
Body Material Glass, Polyester
Circuit Application Signal
Color Black
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Housing for Male Terminals
Connector Product Type Housing
Connector System Wire-to-Wire
Contact Type Tab
Depth 11.3mm
ELV Compliant
Flammability Rating UL94 V-0
Gender Male
Height 0.826inch
Housing Color Black
Length 0.496inch
Mating Retention With
Max Voltage Rating (AC) 250v
Maximum Operating Temperature 221°C
Minimum Operating Temperature -67°C
Mount Free Hanging
Number of Contacts 8
Number of Positions 8
Operating Temperature Range -67 – 221
Orientation Straight
Package Quantity 100
Packaging Bag
Preloaded No
Primary Product colour Black
Primary Type CONNECTOR
Reach SVHC Compliant No
RoHS Compliant Yes
Row Spacing 0.129inch
Row-to-Row Spacing .129
Sealable No
Selectively Loaded No (Without)
Series Dynamic D-1200
Termination Crimp
Termination Method to Wire & Cable Crimp
VDE Tested No
Voltage Rating 250v
Width 11.3mm
Wire/Cable Gauge 18AWG

Reviews

Be the first to submit a review

Trustpilot