TE Connectivity 1-1903130-2 Dynamic 1200D Female Shrouded Connector 4P

MPN
1-1903130-2
Order Code
14-4201
Country of Origin
Japan
Qty Unit Price (Ex VAT)
400+ £0.329
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 400
Despatched within 5 working days - 26,206 in stock

TE Connectivity, 1-1903130-2, is a shrouded female connector designed for reliable electrical connections.

It features four positions and is known for its compact design and high durability.

This connector is used in various industrial and automotive applications where dependable connections are crucial.

The part's robust construction ensures stability in challenging environments.


Type Housing
Number of Positions 4
Pitch .129
Number of Rows 2
Approvals UL
Body Material Glass, Polyester
Circuit Application Signal
Color Black
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Housing for Male Terminals
Connector Height 44
Connector Length .29
Connector Mounting Type Cable Mount (Free-Hanging)
Connector System Wire-to-Wire
Connector Width .82
Contact Base Material Copper Alloy
Contact Type Tab
Depth 11.3mm
ELV Compliant
Flammability Rating UL94 V-0
Gender Male
Height 0.826inch
Housing Color Black
Housing Material Polyester GF
Length 0.299inch
Mating Retention With
Max Voltage Rating (AC) 250V
Maximum Operating Temperature 221°C
Minimum Operating Temperature -67°C
Mount Free Hanging
Operating Temperature Range -67 – 221
Orientation Straight
Package Quantity 100
Packaging Bag
Packaging Method Bag
Packaging Quantity 900
Preloaded No
Primary Product colour Black
Reach SVHC Compliant No
RoHS Compliant Yes
Row Spacing 0.129inch
Sealable No
Selectively Loaded No (Without)
Series Dynamic D-1200
Termination Crimp
Termination Method to Wire & Cable Crimp
UL Flammability Rating UL 94V-0
VDE Tested No
Voltage Rating 250V
Width 11.3mm
Wire/Cable Gauge 18AWG

Reviews

Be the first to submit a review

Trustpilot