TE Connectivity 1-1903128-0 Dynamic 1100D 40P Tab Housing 1 pc

MPN
1-1903128-0
EAN-13
2050006869413
Order Code
07-3486
Country of Origin
China
View Full Product Range (14)

Discontinued


TE Connectivity manufactures the TE AMP Dynamic Series part 1-1903128-0, which is a connector component. It features a robust design for secure electrical connections in various industrial and automotive applications. This product is often used in environments demanding high reliability and performance.
Type Rectangular Wire & Cable Connectors & Housings
Number of Contacts 40
Gender Male
Number of Rows 2
Approvals UL
Centerline (Pitch) 2.0066mm
Circuit Application Signal
Colour Black
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Housing for Male Terminals
Connector Mounting Type Panel Mount
Connector Product Type Housing
Connector System Wire-to-Wire
Contact Plating Gold
Contact Type Tab
ELV Compliant
Flammability Rating UL94 V-0
Height 0.826inch
Housing Color Black
Length 48.78mm
Mating Retention With
Maximum Operating Temperature 221°C
Minimum Operating Temperature -67°C
Misc Attribute TE AMP Dynamic Series
Mount Panel, Snap in
Operating Temperature Range -67 – 221
Orientation Straight
Package Quantity 70
Packaging Bag
Packaging Type Bag
Panel Thickness 0.078inch
Pitch 0.079inch
Preloaded No
RoHS Compliant Yes
Row Spacing 0.129inch
Row-to-Row Spacing .129
Sealable No
Selectively Loaded No (Without)
Series Dynamic D-1100
Termination Crimp
Termination Method to Wire & Cable Crimp
VDE Tested No
Voltage Rating 125v
Width 13.9mm
Wire Gauge (AWG) 22AWG

Trustpilot