TE Connectivity 1-1903127-1 Dynamic 1100D Female Shrouded Connector 22P

MPN
1-1903127-1
Order Code
14-6823
Country of Origin
China
Qty Unit Price (Ex VAT)
200+ £1.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Despatched within 5 working days - 500 in stock

The TE Connectivity 1-1903127-1 is a dynamic 1100D female shrouded connector with 22 positions.

It features a robust design for secure and reliable connections, suitable for industrial and machinery applications.

This connector supports wire-to-board connections and is designed for ease of assembly.

It is typically used in environments requiring high performance and durability.


Type Wire to Wire Housing
Pitch 2mm
Number of Ways 22
Number of Rows 2
Mounting Type Cable Mount (Free-Hanging)
Approvals UL
Body Material Glass, Polyester
Circuit Application Signal
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Housing for Male Terminals
Connector Product Type Housing
Connector System Wire-to-Wire
Depth 21mm
ELV Compliant
Flammability Rating UL94 V-0
Gender Male
Height 0.826inch
Housing Color Black
Length 24.6mm
Mating Retention With
Max Voltage Rating (AC) 125v
Maximum Operating Temperature 221°C
Minimum Operating Temperature -67°C
Mount Cable
Number of Positions 22
Operating Temperature Range -67 – 221
Orientation Straight
Package Quantity 100
Packaging Bag
Preloaded No
Primary Product colour Black
Reach SVHC Compliant No
RoHS Compliant Yes
Row Spacing 0.129inch
Row-to-Row Spacing .129
Sealable No
Selectively Loaded No (Without)
Termination Method to Wire & Cable Crimp
VDE Tested No
Width 11.3mm
Wire/Cable Gauge 22AWG

Reviews

Be the first to submit a review

Trustpilot