TE Connectivity 1-188275-2 Unshrouded Female PCB 2.54mm 2 Rows 12 Pin

MPN
1-188275-2
Order Code
14-3225
Country of Origin
Germany
Qty Unit Price (Ex VAT)
900+ £1.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 900
Despatched within 5 working days - 2,700 in stock

TE Connectivity's 1-188275-2 is an unshrouded female PCB connector with a 2.54 mm pitch.

It features two rows and twelve pins, offering reliable connections for electronic assemblies.

Commonly used in consumer electronics and computer hardware, it supports secure and consistent electrical connections.

Its simplicity and efficiency make it suitable for various printed circuit board applications.


Pitch 2.54mm
No. of Rows 2
No. of Ways 12
Board Standoff Yes (With)
Centerline (Pitch) 1.27mm
Circuit Application Signal
Color Red
Compatible With Agency/Standards Products UL
Compatible With Approved Standards Products UL E28476
Connector & Contact Terminates To Printed Circuit Board
Connector & Housing Type Receptacle
Connector Height .21
Connector Length .681
Connector Mounting Type Board Mount
Connector Product Type Connector Assembly
Connector Profile Standard
Connector System Board-to-Board
Contact Base Material Phosphor Bronze
Contact Current Rating 1a
Contact Current Rating (Max) 1.5
Contact Gender Female
Contact Material Bronze
Contact Mating Area Plating Material Tin (Sn)
Contact Mating Area Plating Material Thickness 118.11 – 196.85
Contact Plating Tin
Contact Shape & Form Dual Beam
Contact Type Socket
Contact Underplating Material Nickel
Current Rating 1.5a
Depth 7mm
ELV Compliant
Flammability Rating UL94 V-0
Height 0.21inch
Housing Color Red
Housing Material PA 4.6
Insulation Resistance 1000
Length 17.3mm
Mating Alignment With
Mating Alignment Type Polarization
Mating Connector Lock No (Without)
Mating Retention With
Mating Retention Type Contact Friction
Max Voltage Rating (DC) 100v
Maximum Operating Temperature 105°C
Minimum Operating Temperature -40°C
Mount Surface Mount
Mounting Type PCB
Number of Contacts 12
Number of Positions 12
Number of Rows 2
Number of Ways 12
Operating Supply Voltage 100v
Operating Temperature Range -40 – 221
Operating Voltage 100
Orientation Straight
Package Quantity 900
Packaging Tape and Reel
Packaging Method Reel
Packaging Quantity 900
PCB Contact Termination Area Plating Material Tin
PCB Contact Termination Area Plating Material Finish Matte
PCB Contact Termination Area Plating Material Thickness 118.11 – 196.85
PCB Mount Alignment Without
PCB Mount Orientation Vertical
PCB Mount Retention Without
PCB Mounting Orientation Vertical
Primary Product colour Red
Radiation Hardening No
RoHS Compliant Yes
Row Spacing 1.5mm
Row-to-Row Spacing .059
Series Micro-MaTch
Shrouded No (Without)
Termination SMD/SMT
Termination Method to PCB Surface Mount
Type Wire to Board Housing
UL Flammability Rating UL 94V-0
UL Rating Recognized
Voltage Rating 230v

Reviews

Be the first to submit a review

Trustpilot