TE Connectivity 1-1871940-6 Dynamic 1900D Rec Assy Cage Tray 12p

MPN
1-1871940-6
EAN-13
2050006869369
Order Code
07-3485
Country of Origin
China
View Full Product Range (13)
Qty Was Unit Price (Ex VAT)
1+ £12.72 £9.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

TE Connectivity manufactures the 1-1871940-6, a connector from the TE AMP Dynamic Series. It is known for its reliable performance and durable design, making it suitable for demanding industrial environments. This product is typically used in applications requiring secure electronic connections, such as machinery and automation systems.
Type Rectangular Wire & Cable Connectors & Housings
Number of Contacts 12
Number of Rows 2
Centerline (Pitch) 3.4798mm
Circuit Application Power & Signal
Colour Black
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Receptacle
Connector Height .64
Connector Length 1.26
Connector Mounting Type Cable Mount (Free-Hanging)
Connector Product Type Housing
Connector System Wire-to-Board
Connector Width .81
Contact Base Material Copper Alloy
Contact Current Rating (Max) 1
Contact Gender FEMALE
Contact Type Receptacle
Housing Material Polyester GF
Mating Retention With
Misc Attribute TE AMP Dynamic Series
Operating Temperature Range -22 – 221
Packaging Method Tray
Packaging Quantity 48
Packaging Type Tray
Row-to-Row Spacing .129
Sealable No
Termination Method to Wire & Cable Crimp
Total Number of Contacts 12
UL Flammability Code 94V-0
UL Flammability Rating UL 94V-0

Reviews

Be the first to submit a review

Trustpilot