TE Connectivity 1-1827876-2 Pin Header 2.5mm 2Row 4Contact Male Unshrouded

MPN
1-1827876-2
Order Code
14-4302
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
122+ £1.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 122
Despatched within 5 working days - 1,220 in stock

TE Connectivity's 1-1827876-2 is a pin header with a 2.5 mm pitch.

This component features two rows and four male contacts, remaining unshrouded.

Its main applications include use in printed circuit boards and electronic interconnects.

This pin header is ideal for facilitating secure electrical connections in various electronic devices.


Type Wire to Board Housing
Number of Positions 1
Pitch 2.5mm
Number of Rows 2
Mouning Orientation Right Angle
Approvals UL
Centerline (Pitch) 2.5146mm
Circuit Application Power & Signal
Color Black
Connector & Contact Terminates To Printed Circuit Board
Connector Mounting Type Board Mount
Connector Product Type Connector Assembly
Connector System Wire-to-Board
Contact Current Rating 5a
Contact Current Rating (Max) 5
Contact Finish - Mating GOLD
Contact Gender Male
Contact Material Copper Alloy
Contact Mating Area Plating Material Gold (Au)
Contact Mating Area Plating Material Thickness 15
Contact Plating Gold
Contact Post Length 3.1mm
Contact Retention No (Without)
Contact Shape Square
Contact Type Pin
Current Rating 5a
Depth 15mm
ELV Compliant
Flammability Rating UL94 V-0
Gender Male
Header Type Fully Shrouded
Height 11.8mm
Housing Color Black
Housing Material Polyester GF
Insulation Color Black
Insulation Material Glass
Length 0.299inch
Mating Alignment With
Mating Alignment Type Keyed
Mating Retention With
Max Voltage Rating (AC) 250v
Maximum Operating Temperature 221°C
Minimum Operating Temperature -67°C
Mount Through Hole
Operating Temperature (Max) 221
Operating Temperature Range -67 – 221
Package Quantity 61
Packaging Rail/Tube
Packaging Method Tube
Packaging Quantity 61
PCB Connector Type PCB Mount Header
PCB Mount Alignment Without
PCB Mount Orientation Horizontal
PCB Mount Retention With
PCB Mount Retention Type Retention Leg
PCB Mounting Orientation Right Angle
PCB Thickness 0.063inch
Preloaded Yes
Primary Product colour Black
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Row Spacing 0.1299inch
Sealable No
Selectively Loaded No (Without)
Series Dynamic 1200
Shielding Unshielded
Shrouded Yes (With)
Strain Relief No (Without)
Tail Length 3.1mm
Termination Solder
Termination Method to PCB Through Hole - Solder
UL Flammability Rating UL 94V-0
VDE Tested No
Voltage Rating 250v
Voltage Rating (AC) 250v
Width 0.368inch

Reviews

Be the first to submit a review

Trustpilot