TE Connectivity 1-1827875-5 Dynamic Header Assembly Male Shrd 10PX Black Gold

MPN
1-1827875-5
Order Code
15-8772
Country of Origin
China
Qty Unit Price (Ex VAT)
30+ £2.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 30
Available to back orderBack order, lead time 4 months

TE Connectivity 1-1827875-5 is a dynamic header assembly suitable for diverse applications.

This male shrouded connector features 10 positions and is designed for enhanced connectivity.

The assembly is black with gold plating, ensuring durability and reliable performance.

Typically used in electronic equipment, it provides secure and efficient connections.


Type Wire to Board Housing
Plug / Socket Plug
Mounting Type Board Mount
No. of Ways 10
Mounting Direction Vertical
Plating Material Gold plated
Approvals UL
Centerline (Pitch) 2.5146mm
Circuit Application Power & Signal
Color Black
Connector & Contact Terminates To Printed Circuit Board
Connector Product Type Connector Assembly
Connector System Wire-to-Board
Contact Base Material Copper Alloy
Contact Current Rating 5a
Contact Current Rating (Max) 5
Contact Material Copper Alloy
Contact Mating Area Plating Material Gold (Au)
Contact Mating Area Plating Material Thickness 15
Contact Plating Gold
Contact Retention No (Without)
Contact Style Straight
Contact Type Pin
Current Rating 5a
Depth 11.3mm
ELV Compliant
Flammability Rating UL94 V-0
Header Type Fully Shrouded
Height 0.49inch
Housing Color Black
Housing Material Polyester GF
Length 0.594inch
Mating Alignment With
Mating Alignment Type Keyed
Mating Retention With
Max Voltage Rating (AC) 250v
Maximum Operating Temperature 221°C
Minimum Operating Temperature -67°C
Mount Through Hole
Number of Contacts 10
Number of Positions 10
Number of Rows 2
Operating Temperature (Max) 221
Operating Temperature Range -67 – 221
Orientation Straight
Package Quantity 30
Packaging Rail/Tube
Packaging Method Tube
Packaging Quantity 30
PCB Connector Type PCB Mount Header
PCB Mount Alignment Without
PCB Mount Retention With
PCB Mount Retention Type Retention Leg
PCB Mounting Orientation Vertical
PCB Thickness 0.063inch
Pitch 0.098inch
Preloaded Yes
Primary Product colour Black
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Row Spacing 0.1299inch
Sealable No
Selectively Loaded No (Without)
Series Dynamic D-1200, AMP
Shielding Unshielded
Shrouded Yes (With)
Strain Relief No (Without)
Tail Length 3.05mm
Termination Solder
Termination Method to PCB Through Hole - Solder
UL Flammability Rating UL 94V-0
VDE Tested No
Voltage Rating 250v
Width 0.368inch

Reviews

Be the first to submit a review

Trustpilot