TE Connectivity 1-1827873-5 Pin Header Male Unshrouded 2mm 2Row 10Contacts

Order Code:

14-3177

Brand: TE Connectivity MPN: 1-1827873-5
Qty Unit Price (Ex VAT)
74+ £3.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 74
2,223 in stock, despatched in 5 working days

The TE Connectivity 1-1827873-5 is a pin header with a 2 mm pitch featuring 10 contacts arranged in 2 rows.

This male, unshrouded connector is known for its reliable performance in compact electronic applications.

It is typically used in circuit board connections where space is limited.

The durable design makes it suitable for use in consumer electronics and telecommunications equipment.


Type Wire to Board Housing
Number of Positions 10
Pitch 0.079inch
Number of Rows 2
Approvals UL
Centerline (Pitch) 2.0066mm
Circuit Application Power & Signal
Color Black
Connector & Contact Terminates To Printed Circuit Board
Connector Mounting Type Board Mount
Connector Product Type Connector Assembly
Connector System Wire-to-Board
Contact Base Material Copper Alloy
Contact Current Rating 3a
Contact Current Rating (Max) 3
Contact Finish - Mating GOLD
Contact Gender Male
Contact Material Copper Alloy
Contact Mating Area Plating Material Gold (Au)
Contact Mating Area Plating Material Thickness 15
Contact Plating Gold
Contact Retention No (Without)
Contact Shape Square
Contact Type Pin
Contact Underplating Material Nickel
Contact Underplating Material Thickness 50
Current Rating 3a
Depth 15mm
ELV Compliant
Flammability Rating UL94 V-0
Gender Male
Halogen free Halogen Free
Header Type Fully Shrouded
Height 11.8mm
Housing Color Black
Housing Material Polyester GF
Insulation Color Black
Insulation Material Glass
Length 0.496inch
Mating Alignment With
Mating Alignment Type Keyed
Mating Retention With
Max Operating Temperature 221°C
Max Voltage Rating (AC) 250v
Min Operating Temperature -67°C
Mount Through Hole
Number of Contacts 10
Number of Ports 1
Operating Temperature (Max) 221
Operating Temperature Range -67 – 221
Orientation Right Angle
Package Quantity 37
Packaging Rail/Tube
Packaging Method Tube
Packaging Quantity 37
PCB Connector Type PCB Mount Header
PCB Contact Termination Area Plating Material Tin
PCB Contact Termination Area Plating Material Thickness 78.74
PCB Mount Alignment Without
PCB Mount Orientation Horizontal
PCB Mount Retention With
PCB Mount Retention Type Retention Leg
PCB Mounting Orientation Right Angle
PCB Thickness 0.063inch
Preloaded Yes
Primary Product colour Black
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Row Spacing 0.1299inch
Sealable No
Selectively Loaded No (Without)
Series Dynamic D1100
Shielding Unshielded
Shrouded Yes (With)
Strain Relief No (Without)
Tail Length 3.1mm
Termination Solder
Termination Method to PCB Through Hole - Solder
UL Flammability Rating UL 94V-0
VDE Tested No
Voltage Rating 125v
Voltage Rating (AC) 125v
Width 15mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot