TE Connectivity 1-1827873-0 Dynamic HDR Assy Female Shrouded 20PX Black Gold

MPN
1-1827873-0
Order Code
14-3278
Country of Origin
China
Qty Unit Price (Ex VAT)
20+ £11.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
Available to back orderBack order, lead time 4 months

TE Connectivity's 1-1827873-0 is a dynamic HDR assembly with a female shrouded design and 20 positions.

It features a black housing and reliable gold-plated contacts, ensuring durability and excellent conductivity.

The connector is typically used in electrical and electronic assemblies requiring robust performance.

Ideal applications include industrial machinery and automotive systems.


Type Wire to Board Housing
Number of Positions 20
Pitch 0.079inch
Number of Rows 2
Mouning Orientation Right Angle
Approvals UL
Centerline (Pitch) 2.0066mm
Circuit Application Power & Signal
Color Black
Connector & Contact Terminates To Printed Circuit Board
Connector Mounting Type Board Mount
Connector Product Type Connector Assembly
Connector System Wire-to-Board
Contact Base Material Copper Alloy
Contact Current Rating 3a
Contact Current Rating (Max) 3
Contact Gender Male
Contact Material Copper Alloy
Contact Mating Area Plating Material Gold (Au)
Contact Mating Area Plating Material Thickness 15
Contact Plating Gold
Contact Post Length 3.1mm
Contact Retention No (Without)
Contact Type Pin
Contact Underplating Material Nickel
Contact Underplating Material Thickness 50
Current Rating 3a
Depth 15mm
ELV Compliant
Flammability Rating UL94 V-0
Gender Male
Header Type Fully Shrouded
Height 11.8mm
Housing Color Black
Housing Material Polyester GF
Lead Length 3.1mm
Length 22.6mm
Mating Alignment With
Mating Alignment Type Keyed
Mating Retention With
Max Voltage Rating (AC) 125v
Maximum Operating Temperature 221°C
Minimum Operating Temperature -67°C
Mount Through Hole
Operating Supply Voltage 125v
Operating Temperature (Max) 221
Operating Temperature Range -67 – 221
Package Quantity 20
Packaging Rail/Tube
Packaging Method Tube
Packaging Quantity 20
PCB Connector Type PCB Mount Header
PCB Contact Termination Area Plating Material Tin
PCB Contact Termination Area Plating Material Thickness 78.74
PCB Mount Alignment Without
PCB Mount Orientation Horizontal
PCB Mount Retention With
PCB Mount Retention Type Retention Leg
PCB Mounting Orientation Right Angle
PCB Thickness 0.063inch
Preloaded Yes
Primary Product colour Black
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Row Spacing 0.1299inch
Sealable No
Selectively Loaded No (Without)
Series Dynamic D-1100, AMP
Shielding Unshielded
Shrouded Yes (With)
Strain Relief No (Without)
Tail Length 3.1mm
Termination Solder
Termination Method to PCB Through Hole - Solder
UL Flammability Rating UL 94V-0
VDE Tested No
Voltage Rating 125v
Voltage Rating (AC) 125v
Width 15mm

Reviews

Be the first to submit a review

Trustpilot